-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 2-V to 6-V inverters with 3-state outputs 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74HC368PWR-ND
|
DigiKey | IC BUFFER INVERT 6V 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
51630 In Stock |
|
$0.1800 | Buy Now |
DISTI #
296-SN74HC368PWRCT-ND
|
DigiKey | IC BUFFER INVERT 6V 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1875 In Stock |
|
$0.1540 / $0.5400 | Buy Now |
DISTI #
595-SN74HC368PWR
|
Mouser Electronics | Buffers & Line Drivers Hex Inv Buff/ Line Drv W/3-St Otpt RoHS: Compliant | 1517 |
|
$0.1540 / $0.4600 | Buy Now |
DISTI #
V72:2272_07344725
|
Arrow Electronics | Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2005 Container: Cut Strips | Americas - 580 |
|
$0.1579 / $0.1704 | Buy Now |
|
Quest Components | 1568 |
|
$0.2280 / $0.5700 | Buy Now | |
|
Rochester Electronics | SN74HC368 Hex Inverting Buffers And Line Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 51630 |
|
$0.1512 / $0.1779 | Buy Now |
|
Ameya Holding Limited | IC INVERTER DUAL 8-INPUT 16TSSOP | 291870 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC368PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC368PWR
Texas Instruments
6-ch, 2-V to 6-V inverters with 3-state outputs 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 6 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 24 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74HC368PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC368PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC368PWT | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | SN74HC368PWR vs SN74HC368PWT |
SN74HC368PWTE4 | Hex Inverting Buffers And Line Drivers With 3-State Outputs 16-TSSOP -40 to 85 | Texas Instruments | SN74HC368PWR vs SN74HC368PWTE4 |
SN74HC368PWRE4 | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | SN74HC368PWR vs SN74HC368PWRE4 |
HD74HC368T | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, TSOP-16 | Hitachi Ltd | SN74HC368PWR vs HD74HC368T |
74HC368PW | IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, Bus Driver/Transceiver | NXP Semiconductors | SN74HC368PWR vs 74HC368PW |
SN74HC368PW | 6-ch, 2-V to 6-V inverters with 3-state outputs 16-TSSOP -40 to 85 | Texas Instruments | SN74HC368PWR vs SN74HC368PW |
74HC368PW-T | IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, Bus Driver/Transceiver | NXP Semiconductors | SN74HC368PWR vs 74HC368PW-T |
SN74HC368PWE4 | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | SN74HC368PWR vs SN74HC368PWE4 |
SN74HC368PWG4 | Hex Inverting Buffers And Line Drivers With 3-State Outputs 16-TSSOP -40 to 85 | Texas Instruments | SN74HC368PWR vs SN74HC368PWG4 |
MC74HC368ADT | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, PLASTIC, TSSOP-16 | Motorola Semiconductor Products | SN74HC368PWR vs MC74HC368ADT |