Part Details for SN74HC393N by Texas Instruments
Results Overview of SN74HC393N by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC393N Information
SN74HC393N by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74HC393N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33AH4868
|
Newark | Dual 4Bit Binary Counters, 74Hc393, Logic Family/Base Number:74Hc393, Counter Type:Binary, Clock Frequency:60Mhz, Count Maximum:256, Logic Case Style:Dip, No. Of Pins:14Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Rohs Compliant: Yes |Texas Instruments SN74HC393N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
|
Bristol Electronics | 1208 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 8 | 435 |
|
$0.2285 / $0.7140 | Buy Now |
|
|
Bristol Electronics | 66 |
|
RFQ | ||
|
|
Rochester Electronics | SN74HC393 Dual 4-Bit Binary Counters RoHS: Compliant Status: Active Min Qty: 1 | 10665 |
|
$0.2095 / $0.3379 | Buy Now |
|
DISTI #
SN74HC393N-TEX-0
|
TME | IC: digital Min Qty: 25 | 805 |
|
$0.3400 / $0.3778 | Buy Now |
|
|
ComSIT USA | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP14 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 637 |
|
RFQ | |
|
DISTI #
SN74HC393N
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Tube | 883 |
|
$0.2510 / $0.4500 | Buy Now |
|
|
Component Electronics, Inc | DIP 14P TUBE | 24 |
|
$0.5000 / $0.7700 | Buy Now |