Datasheets
SN74HC4060JP4 by: Texas Instruments

IC,COUNTER,UP,14-BIT BINARY,HC-CMOS,DIP,16PIN,CERAMIC

Part Details for SN74HC4060JP4 by Texas Instruments

Overview of SN74HC4060JP4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Space Technology Industrial Automation Aerospace and Defense Automotive

Part Details for SN74HC4060JP4

SN74HC4060JP4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74HC4060JP4 Part Data Attributes

SN74HC4060JP4 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74HC4060JP4 Texas Instruments IC,COUNTER,UP,14-BIT BINARY,HC-CMOS,DIP,16PIN,CERAMIC
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description DIP, DIP16,.3
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Count Direction UP
Family HC/UH
JESD-30 Code R-XDIP-T16
Load/Preset Input NO
Logic IC Type BINARY COUNTER
Mode of Operation ASYNCHRONOUS
Number of Bits 14
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 615 ns
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trigger Type NEGATIVE EDGE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC4060JP4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC4060JP4 by Texas Instruments

  • Please alert me when SN74HC4060JP4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74HC4060JP4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC4060JP4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74HC4060JP4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC4060JP4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC4060JP4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: