Logic
SN74HC4060NSRE4
Texas Instruments
Description: 14-Stage Asynchronous Binary Counters And Oscillators 16-SO -40 to 85

Overview of SN74HC4060NSRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Industrial Automation Aerospace and Defense Automotive

Price & Stock for SN74HC4060NSRE4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-SN74HC4060NSRE4
Mouser Electronics Counter ICs 14-Stg ASync Binary Counter & Oscillator RoHS: Compliant 813
  • 1 $0.9000
  • 10 $0.7800
  • 100 $0.5980
  • 500 $0.4730
  • 1,000 $0.3890
  • 2,000 $0.3010
  • 4,000 $0.2810
$0.2810 / $0.9000 Buy Now
Rochester Electronics SN74HC4060 14-Stage Asynchronous Binary Counters And Oscillators RoHS: Compliant Status: Active Min Qty: 1 550
  • 1 $0.3413
  • 25 $0.3345
  • 100 $0.3208
  • 500 $0.3072
  • 1,000 $0.2901
$0.2901 / $0.3413 Buy Now

CAD Models for SN74HC4060NSRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74HC4060NSRE4 by Texas Instruments

SN74HC4060NSRE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOP-16
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR
Count Direction
UP
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.2 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
NO
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
22000000 Hz
Max I(ol)
0.0052 A
Mode of Operation
ASYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
14
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
105 ns
Propagation Delay (tpd)
615 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
NEGATIVE EDGE
Width
5.3 mm
fmax-Min
25 MHz
Want to compare parts?
  1. SN74HC4060NSRE4
    Texas Instruments
    14-Stage Asynchronous Binary Counters And Oscillators 16-SO -40 to 85
    VS

Alternate Parts for SN74HC4060NSRE4

This table gives cross-reference parts and alternative options found for SN74HC4060NSRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC4060NSRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC74HC4060AF-TP2EL IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Counter Toshiba America Electronic Components SN74HC4060NSRE4 vs TC74HC4060AF-TP2EL
MC74HC4060AFELG HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, EIAJ, SOP-16 onsemi SN74HC4060NSRE4 vs MC74HC4060AFELG
TC74HC4060AF IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-16, Counter Toshiba America Electronic Components SN74HC4060NSRE4 vs TC74HC4060AF
TC74HC4060F IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOIC-16, Counter Toshiba America Electronic Components SN74HC4060NSRE4 vs TC74HC4060F
TC74HC4060AF-EL IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Counter Toshiba America Electronic Components SN74HC4060NSRE4 vs TC74HC4060AF-EL
TC74HC4060AF-TP1EL IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Counter Toshiba America Electronic Components SN74HC4060NSRE4 vs TC74HC4060AF-TP1EL
HD74HC4060FP-E HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, FP-16DA Renesas Electronics Corporation SN74HC4060NSRE4 vs HD74HC4060FP-E
MC74HC4060AFEL IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, EIAJ, SOP-16, Counter onsemi SN74HC4060NSRE4 vs MC74HC4060AFEL
Part Number Description Manufacturer Compare
HD74HC4060P HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 Renesas Electronics Corporation SN74HC4060NSRE4 vs HD74HC4060P
74HC4060D-Q100 Binary Counter Nexperia SN74HC4060NSRE4 vs 74HC4060D-Q100
M54HC4060D HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 STMicroelectronics SN74HC4060NSRE4 vs M54HC4060D
CD74HC4060E High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-PDIP -55 to 125 Texas Instruments SN74HC4060NSRE4 vs CD74HC4060E
SN74HC4060DBRG4 14-Stage Asynchronous Binary Counters And Oscillators 16-SSOP -40 to 85 Texas Instruments SN74HC4060NSRE4 vs SN74HC4060DBRG4
M74HC4060M1 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, MICRO, PLASTIC, SO-16 STMicroelectronics SN74HC4060NSRE4 vs M74HC4060M1
TC74HC4060AF-TP1EL IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Counter Toshiba America Electronic Components SN74HC4060NSRE4 vs TC74HC4060AF-TP1EL
SN74HC4060PW 14-Stage Asynchronous Binary Counters And Oscillators 16-TSSOP -40 to 85 Texas Instruments SN74HC4060NSRE4 vs SN74HC4060PW
5962-8768001EA Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, FRIT SEALED, CERDIP-16 Harris Semiconductor SN74HC4060NSRE4 vs 5962-8768001EA
M74HC4060F1 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 STMicroelectronics SN74HC4060NSRE4 vs M74HC4060F1

Related Parts for SN74HC4060NSRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC4060NSRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC4060NSRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HC4060NSRE4 would you like to use for your alert(s)?
  • Please alert me when SN74HC4060NSRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HC4060NSRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC4060NSRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HC4060NSRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC4060NSRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC4060NSRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: