-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V, 1:1 (SPST), 4-channel analog switch 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7656
|
Newark | Analogue Switch, 4Ch, Spst, Soic-14, No. Of Channels:4Channels, Analogue Switch Type:Spst, On State Resistance Max:85Ohm, Supply Voltage Range:2V To 6V, Analogue Switch Case:Soic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC4066DR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4650 / $0.6100 | Buy Now |
DISTI #
296-14854-1-ND
|
DigiKey | IC SWITCH SPST-NOX4 30OHM 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12832 In Stock |
|
$0.1900 / $0.6500 | Buy Now |
DISTI #
595-SN74HC4066DR
|
Mouser Electronics | Analog Switch ICs Quadruple Bilateral Analog Switches RoHS: Compliant | 5339 |
|
$0.1830 / $0.6300 | Buy Now |
|
Bristol Electronics | 3377 |
|
RFQ | ||
|
Bristol Electronics | 5547 |
|
RFQ | ||
|
Quest Components | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, 14 Pin Plastic SMT | 128 |
|
$0.2746 / $0.4119 | Buy Now |
|
Quest Components | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, 14 Pin Plastic SMT | 218 |
|
$0.3433 / $0.6865 | Buy Now |
|
Ameya Holding Limited | SN74HC4066DR 模拟开关, 四单刀单掷, 5 V, 14针 SOIC封装 | 2500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC SWITCH QUAD 1X1 14SOIC | 701 |
|
$0.2031 / $0.3641 | Buy Now |
|
Chips Pulse Industry Limited | SOIC-14 Analog Switches / Multiplexers ROHS Purchase Online, Ship Immediately | 841 |
|
$0.1865 / $0.2505 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC4066DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC4066DR
Texas Instruments
5V, 1:1 (SPST), 4-channel analog switch 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 30 MHz | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 42 dB | |
On-state Resistance-Max (Ron) | 85 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 40 ns | |
Switch-on Time-Max | 36 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.905 mm |
This table gives cross-reference parts and alternative options found for SN74HC4066DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC4066DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC4066DE4 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOIC-14 | Texas Instruments | SN74HC4066DR vs SN74HC4066DE4 |
HD74HC4066RP | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, FP-14DN | Renesas Electronics Corporation | SN74HC4066DR vs HD74HC4066RP |
SN74HC4066DRE4 | 5-V, 2:1 (SPDT), 4-channel analog switch 14-SOIC -40 to 85 | Texas Instruments | SN74HC4066DR vs SN74HC4066DRE4 |
HD74HC4066RPEL | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | SN74HC4066DR vs HD74HC4066RPEL |