Part Details for SN74HC541NSR by Texas Instruments
Results Overview of SN74HC541NSR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC541NSR Information
SN74HC541NSR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74HC541NSR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 1778 |
|
RFQ | ||
|
|
Bristol Electronics | 76 |
|
RFQ | ||
|
|
Rochester Electronics | SN74HC541 Octal Buffers And Line Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 392 |
|
$0.2821 / $0.4550 | Buy Now |
|
DISTI #
SN74HC541NSR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2042 |
|
$0.4290 / $0.8080 | Buy Now |
|
|
Chip Stock | Buffer/LineDriver8-CHNon-Inverting3-STCMOS20-PinSOPT/R | 21790 |
|
RFQ | |
|
|
Win Source Electronics | IC BUFF/DVR TRI-ST 8BIT 20SO | 18290 |
|
$0.2542 / $0.3283 | Buy Now |
US Tariff Estimator: SN74HC541NSR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74HC541NSR
SN74HC541NSR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74HC541NSR Part Data Attributes
|
|
SN74HC541NSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC541NSR
Texas Instruments
8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOP -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop20,.3 | |
| Pin Count | 20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Dual Output Enable | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.6 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.006 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 29 Ns | |
| Propagation Delay (tpd) | 206 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |
Alternate Parts for SN74HC541NSR
This table gives cross-reference parts and alternative options found for SN74HC541NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC541NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TC74HC541AF-TP2 | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | SN74HC541NSR vs TC74HC541AF-TP2 |
| TC74HC541AF | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver | SN74HC541NSR vs TC74HC541AF |
| MM74HC541SJ | onsemi | Check for Price | Octal 3-STATE Buffers, 1900-TUBE | SN74HC541NSR vs MM74HC541SJ |
| HD74HC541FPV-E | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DA | SN74HC541NSR vs HD74HC541FPV-E |
| SN74HC541NSRE4 | Texas Instruments | Check for Price | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 | SN74HC541NSR vs SN74HC541NSRE4 |
| MM74HC541SJ | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | SN74HC541NSR vs MM74HC541SJ |
| MM74HC541SJX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | SN74HC541NSR vs MM74HC541SJX |
| HD74HC541FP-EL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DA | SN74HC541NSR vs HD74HC541FP-EL |
| MC74HC541AFELG | onsemi | Check for Price | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEADFREE, EIAJ, SO-20 | SN74HC541NSR vs MC74HC541AFELG |
| TC74HC541AF-TP1EL | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | SN74HC541NSR vs TC74HC541AF-TP1EL |
SN74HC541NSR Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the SN74HC541NSR is 50 MHz.
-
To ensure signal integrity, use a low-impedance PCB design, minimize trace lengths, and use decoupling capacitors to reduce noise and ringing.
-
The recommended power-on sequence is to apply VCC before applying input signals to ensure proper device operation.
-
Use a heat sink or thermal pad to dissipate heat, and ensure good airflow around the device. The maximum junction temperature is 150°C.
-
The SN74HC541NSR has human-body model (HBM) ESD protection of 2 kV and charged-device model (CDM) ESD protection of 1 kV.