Logic
SN74HC541PWR
Texas Instruments
Description: 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 85

Overview of SN74HC541PWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74HC541PWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 26AJ9416
Newark Non Inverting Buffer, Tssop-20, Logic Fa, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC541PWR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.6500
  • 10 $0.6060
  • 25 $0.5760
  • 50 $0.5500
  • 100 $0.5270
  • 250 $0.5100
  • 500 $0.4980
  • 1,000 $0.4900
$0.4900 / $0.6500 Buy Now
DISTI # 296-8335-1-ND
DigiKey IC BUFFER NON-INVERT 6V 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 24986
In Stock
  • 1 $0.4200
  • 10 $0.2850
  • 25 $0.2508
  • 100 $0.2123
  • 250 $0.1940
  • 500 $0.1830
  • 1,000 $0.1739
  • 2,000 $0.1664
  • 4,000 $0.1602
  • 6,000 $0.1571
  • 10,000 $0.1537
  • 14,000 $0.1517
  • 20,000 $0.1498
  • 50,000 $0.1457
$0.1457 / $0.4200 Buy Now
DISTI # 595-SN74HC541PWR
Mouser Electronics Buffers & Line Drivers Tri-State Octal RoHS: Compliant 20492
  • 1 $0.4800
  • 10 $0.3810
  • 100 $0.2490
  • 500 $0.2400
  • 1,000 $0.1850
  • 2,000 $0.1550
  • 10,000 $0.1470
  • 24,000 $0.1440
  • 50,000 $0.1340
$0.1340 / $0.4800 Buy Now
Bristol Electronics   Min Qty: 9 2512
  • 9 $0.6000
  • 26 $0.3000
  • 168 $0.1800
  • 835 $0.1200
$0.1200 / $0.6000 Buy Now
Quest Components HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 7516
  • 1 $0.3309
  • 1,296 $0.1379
  • 5,803 $0.1213
$0.1213 / $0.3309 Buy Now
Quest Components HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 2009
  • 1 $0.8000
  • 26 $0.2400
  • 209 $0.1600
$0.1600 / $0.8000 Buy Now
DISTI # SN74HC541PWR
TME IC: digital, buffer,non-inverting,line driver, Ch: 8, CMOS, SMD Min Qty: 3 2894
  • 3 $0.5030
  • 10 $0.4140
  • 25 $0.3550
  • 100 $0.3110
  • 250 $0.2730
  • 500 $0.2390
  • 1,000 $0.2050
  • 2,000 $0.1920
  • 4,000 $0.1880
  • 6,000 $0.1810
$0.1810 / $0.5030 Buy Now
ComSIT USA OCTAL BUFFER AND LINE DRIVER WITH 3-STATE OUTPUTS Bus Driver, HC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Stock EU - 2223
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # C1S746201363312
Chip1Stop Analog Switches, Multiplexers, Demultiplexers RoHS: Compliant pbFree: Yes Container: Cut Tape 1
  • 5 $0.3840
$0.3840 Buy Now
LCSC 8 7.8mA 2V6V 7.8mA 1 TSSOP-20 Buffers Drivers Receivers Transceivers ROHS 1629
  • 5 $0.2797
  • 50 $0.2228
  • 150 $0.1984
  • 500 $0.1680
  • 2,000 $0.1544
  • 4,000 $0.1463
$0.1463 / $0.2797 Buy Now
Win Source Electronics IC BUFF/DVR TRI-ST 8BIT 20TSSOP 30100
  • 235 $0.2170
  • 565 $0.1780
  • 870 $0.1730
  • 1,200 $0.1670
  • 1,545 $0.1620
  • 2,070 $0.1450
$0.1450 / $0.2170 Buy Now

CAD Models for SN74HC541PWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74HC541PWR by Texas Instruments

SN74HC541PWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
HC/UH
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
29 ns
Propagation Delay (tpd)
206 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. SN74HC541PWR
    Texas Instruments
    8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 85
    VS

Alternate Parts for SN74HC541PWR

This table gives cross-reference parts and alternative options found for SN74HC541PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC541PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HC541PWR 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -55 to 125 Texas Instruments SN74HC541PWR vs CD74HC541PWR
HD74HC541T Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSOP-20 Hitachi Ltd SN74HC541PWR vs HD74HC541T
HD74HC541TELL HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20 Renesas Electronics Corporation SN74HC541PWR vs HD74HC541TELL
935171460112 IC HC/UH SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors SN74HC541PWR vs 935171460112
74HC541PW-T IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors SN74HC541PWR vs 74HC541PW-T
SN74HC541PWG4 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 85 Texas Instruments SN74HC541PWR vs SN74HC541PWG4
74HC541PW,118 74HC541; 74HCT541 - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin Nexperia SN74HC541PWR vs 74HC541PW,118
MM74HC541MTCX_NL Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation SN74HC541PWR vs MM74HC541MTCX_NL
74HC541PW,118 74HC(T)541 - Octal buffer/line driver; 3-state TSSOP2 20-Pin NXP Semiconductors SN74HC541PWR vs 74HC541PW,118
SN74HC541PWT 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 85 Texas Instruments SN74HC541PWR vs SN74HC541PWT
Part Number Description Manufacturer Compare
SN74HC541PWT 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 85 Texas Instruments SN74HC541PWR vs SN74HC541PWT
CD74HC541PWRG4 High Speed CMOS Logic Octal Non-Inverting Buffers and Line Drivers with 3-State Outputs 20-TSSOP -55 to 125 Texas Instruments SN74HC541PWR vs CD74HC541PWRG4
SN74HC541PWG4 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 85 Texas Instruments SN74HC541PWR vs SN74HC541PWG4
74HC541PW-T IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors SN74HC541PWR vs 74HC541PW-T
CD74HC541PWE4 HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74HC541PWR vs CD74HC541PWE4
74HC541PW,118 74HC(T)541 - Octal buffer/line driver; 3-state TSSOP2 20-Pin NXP Semiconductors SN74HC541PWR vs 74HC541PW,118
74HC541PW IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors SN74HC541PWR vs 74HC541PW
74HC541PW,118 74HC541; 74HCT541 - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin Nexperia SN74HC541PWR vs 74HC541PW,118
SN74HC541PWRE4 Octal Buffers And Line Drivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74HC541PWR vs SN74HC541PWRE4
MC74HC541ADTR2G Octal 3-State Non-inverting Buffer/Line Driver/Line Receiver, TSSOP 20 LEAD, 2500-REEL onsemi SN74HC541PWR vs MC74HC541ADTR2G

Related Parts for SN74HC541PWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC541PWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC541PWR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HC541PWR would you like to use for your alert(s)?
  • Please alert me when SN74HC541PWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HC541PWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC541PWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HC541PWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC541PWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC541PWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: