Datasheets
SN74HC590AN by: Texas Instruments

Overview of: SN74HC590AN by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: SN74HC590AN

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
7,043 Tube
  • 1 $0.9300
  • 10 $0.8220
  • 25 $0.7724
  • 100 $0.6302
  • 250 $0.5854
  • 500 $0.4982
  • 1,000 $0.3986
  • 2,500 $0.3612
  • 5,000 $0.3525
View this part on Newark
0 Bulk
  • 1 $1.1800
  • 10 $1.0900
  • 100 $0.9920
  • 500 $0.9430
  • 1,000 $0.8940
  • 2,500 $0.8430
View this part on Newark
0 Bulk
  • 1,000 $0.3180
  • 2,500 $0.3030
View this part on Bristol Electronics
80
  • 9 $0.5625
  • 37 $0.3656
View this part on Bristol Electronics
637
View this part on Bristol Electronics
33
View this part on Bristol Electronics
25
View this part on Rochester Electronics
34,227
  • 1 $0.3515
  • 25 $0.3444
  • 100 $0.3374
  • 500 $0.3304
  • 1,000 $0.3234
View this part on Rochester Electronics
875
  • 1 $0.3515
  • 25 $0.3444
  • 100 $0.3374
  • 500 $0.3304
  • 1,000 $0.3234
View this part on TME Electronic Components
1,434
  • 3 $0.6360
  • 10 $0.5830
  • 50 $0.5120
  • 250 $0.4810
  • 500 $0.4340
View this part on Ameya Holding Limited
105
View this part on Component Electronics, Inc
71
  • 1 $0.4600
  • 100 $0.3500
  • 1,000 $0.3000
View this part on element14 Asia-Pacific
0 Each
  • 1 $1.0605
  • 10 $0.9270
  • 100 $0.8825
View this part on Farnell
0 Each
  • 1 $1.0193
  • 10 $0.8923
  • 50 $0.8788
  • 100 $0.8665
  • 250 $0.8529

Part Details for: SN74HC590AN

CAD Models

Part Data Attributes

SN74HC590AN Texas Instruments

Buy Now Datasheet

Compare Parts:

SN74HC590AN Texas Instruments 8-Bit Binary Counters With 3-State Output Registers 16-PDIP -40 to 85

Source Content uid SN74HC590AN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code DIP
Package Description DIP, DIP16,.3
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature RCO OUTPUT; REGISTERED OUTPUTS
Count Direction UP
Family HC/UH
JESD-30 Code R-PDIP-T16
JESD-609 Code e4
Length 19.305 mm
Load Capacitance (CL) 150 pF
Logic IC Type BINARY COUNTER
Max Frequency@Nom-Sup 16000000 Hz
Max I(ol) 0.0078 A
Mode of Operation ASYNCHRONOUS
Number of Bits 8
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Power Supplies 2/6 V
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 38 ns
Propagation Delay (tpd) 380 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 7.62 mm
fmax-Min 19 MHz

Alternate Parts for: SN74HC590AN

Part Number Description Manufacturer Compare
SN54HC590AJ-00 Logic HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, CDIP16 Texas Instruments SN74HC590AN vs SN54HC590AJ-00
M54HC590F1R Logic HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 STMicroelectronics SN74HC590AN vs M54HC590F1R
SN74HC590AN-00 Logic HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDIP16 Texas Instruments SN74HC590AN vs SN74HC590AN-00
M54HC590D Logic HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 STMicroelectronics SN74HC590AN vs M54HC590D
5962-8960301EX Logic IC HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, CDIP16, 0.300 INCH, CERAMIC, DIP-16, Counter Defense Supply Center Columbus SN74HC590AN vs 5962-8960301EX
Part Number Description Manufacturer Compare
SN74HC590ADE4 Logic 8-Bit Binary Counters With 3-State Output Registers 16-SOIC -40 to 85 Texas Instruments SN74HC590AN vs SN74HC590ADE4
M54HC590F1R Logic HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 STMicroelectronics SN74HC590AN vs M54HC590F1R
SN74HC590ADWR-00 Logic HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDSO16 Texas Instruments SN74HC590AN vs SN74HC590ADWR-00
5962-8960301EX Logic IC HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, CDIP16, 0.300 INCH, CERAMIC, DIP-16, Counter Defense Supply Center Columbus SN74HC590AN vs 5962-8960301EX
SN54HC590AFK Logic HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, CQCC20, CERAMIC, CC-20 Texas Instruments SN74HC590AN vs SN54HC590AFK
SN54HC590AJ-00 Logic HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, CDIP16 Texas Instruments SN74HC590AN vs SN54HC590AJ-00
SN74HC590ADRG4 Logic 8-Bit Binary Counters With 3-State Output Registers 16-SOIC -40 to 85 Texas Instruments SN74HC590AN vs SN74HC590ADRG4
SN54HC590FK Logic IC,COUNTER,UP,8-BIT BINARY,HC-CMOS,LLCC,20PIN,CERAMIC Texas Instruments SN74HC590AN vs SN54HC590FK
SN74HC590AN-00 Logic HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDIP16 Texas Instruments SN74HC590AN vs SN74HC590AN-00
M54HC590D Logic HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 STMicroelectronics SN74HC590AN vs M54HC590D

Related Parts

Update Alert Settings for: SN74HC590AN by Texas Instruments

  • Please alert me when SN74HC590AN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74HC590AN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC590AN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74HC590AN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC590AN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC590AN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.