If you like Findchips… You will love Findchips PRO. Try it Now.

SN74HC595N

8-bit shift registers with 3-state output registers 16-PDIP -40 to 85

Choose Manufacturer
Price Range $0.4020 / $0.5860

Part Details

CAD Models Information

  • Part Symbol
  • Footprint
  • 3D Model

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Part Number Description Manufacturer Compare
SN74HC594N Logic 8-Bit Shift Registers With Output Registers 16-PDIP -40 to 125 Texas Instruments SN74HC595N vs SN74HC594N
TC74HC4094AP Logic IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Shift Register Toshiba America Electronic Components SN74HC595N vs TC74HC4094AP
SN74HC594NE4 Logic 8-Bit Shift Registers With Output Registers 16-PDIP -40 to 125 Texas Instruments SN74HC595N vs SN74HC594NE4
SN74HC595NE4 Logic 8-bit shift registers with 3-state output registers 16-PDIP -40 to 85 Texas Instruments SN74HC595N vs SN74HC595NE4
Part Number Description Manufacturer Compare
SN74HC594NE4 Logic 8-Bit Shift Registers With Output Registers 16-PDIP -40 to 125 Texas Instruments SN74HC595N vs SN74HC594NE4
TC74HC4094AP Logic IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Shift Register Toshiba America Electronic Components SN74HC595N vs TC74HC4094AP
SN74HC594N Logic 8-Bit Shift Registers With Output Registers 16-PDIP -40 to 125 Texas Instruments SN74HC595N vs SN74HC594N
SN74HC595NE4 Logic 8-bit shift registers with 3-state output registers 16-PDIP -40 to 85 Texas Instruments SN74HC595N vs SN74HC595NE4

Global Popularity

Popularity in Logic

Popularity in Shift Registers

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. United States
    97
  • 3. Poland
    93
  • 4. Greece
    88
  • 5. Malta
    88
  • 6. Hungary
    84
  • 7. Latvia
    78
  • 8. Australia
    77
  • 9. Portugal
    77
  • 10. Moldova
    75

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Texas Instruments $0.4020 Buy Now
  • 2. RS Components $0.5860 Buy Now

Datasheets & Reference Designs

Reference Designs

  • TIDA-01329 Configurable Stepper Driver for HVAC Louver and Motor Control Reference Design | TI.com
    TIDA-01329: This reference design provides a flexible stepper motor system designed to drive up to two stepper motors, or 8 peripherals, while reducing the number of GPIOs needed from the host controller reducing overall cost. The system is suitable for applications requiring stepper motors or coils up to 50V, and a max current of 2.5A (with all channels enabled). This design features multiple configurations for outputs, allowing multiple peripherals to be driven (i.e. 1 motor, 1 buzzer, 1 relay, and 2 LEDs). It is adaptable to automated louver control in Heating Ventilation and Air Conditioning (HVAC) systems as well as control of relays, buzzers, and LEDs. This concept could also be more broadly expanded to drive any number of channels for other building automation designs including louver control in smart ventilation systems, automated window blind tilting, as well as pan and tilt control for IP cameras.
  • TIDA-00170 16-Bit Analog Mixed Input and Output Module for Programmable Logic Controller (PLC) Reference Design | TI.com
    TIDA-00170: The TIDA-00170 is a reference design for industrial control Analog Mixed Input Output Modules. The design implements four channel analog input & two channel analog output. The analog input channels can measure all standard industrial voltages up to ±10V and current inputs up to 24mA. The two simultaneous analog outputs can source voltage up to ±10V and current up to 24mA. The reference design includes the necessary on-board protection circuit & is tested for IEC61000-4 standard – EFT, ESD and Surge requirements with IO Controller platform. The protection circuitry does not negatively affect the design and test results showed typical unadjusted errors were less than 0.1% of the full-scale range (FSR) for the analog input channel and less than 0.2% FSR for the analog output channel.
  • 16-Bit Analog Mixed Input and Output Module for Programmable Logic Controller (PLC) Reference Design
    TIDA-00170: The TIDA-00170 is a reference design for industrial control Analog Mixed Input Output Modules. The design implements four channel analog input & two channel analog output. The analog input channels can measure all standard industrial voltages up to ±10V and current inputs up to 24mA. The two simultaneous analog outputs can source voltage up to ±10V and current up to 24mA. The reference design includes the necessary on-board protection circuit & is tested for IEC61000-4 standard – EFT, ESD and Surge requirements with IO Controller platform. The protection circuitry does not negatively affect the design and test results showed typical unadjusted errors were less than 0.1% of the full-scale range (FSR) for the analog input channel and less than 0.2% FSR for the analog output channel.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →