Datasheets
SN74HC74DR by: Texas Instruments

Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85

Part Details for SN74HC74DR by Texas Instruments

Overview of SN74HC74DR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for SN74HC74DR

Part # Distributor Description Stock Price Buy
DISTI # 33AH4877
Newark D Flip Flop, Dual, 15Ns, Soic-14, Logic Family/Base Number:74Hc74, Flip-Flop Type:D, Propagation Delay:15Ns, Frequency:60Mhz, Output Current:-, Logic Case Style:Soic, No. Of Pins:14Pins, Trigger Type:Positive Edge, Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC74DR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.4750
  • 10 $0.3390
  • 25 $0.2880
  • 50 $0.2420
  • 100 $0.2330
  • 250 $0.2270
  • 500 $0.2230
  • 1,000 $0.2190
$0.2190 / $0.4750 Buy Now
DISTI # 296-1204-1-ND
DigiKey IC FF D-TYPE DUAL 1BIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Tape & Reel (TR), Cut Tape (CT) 1760
In Stock
  • 1 $0.4300
  • 10 $0.3230
  • 25 $0.2912
  • 100 $0.2012
  • 250 $0.1694
  • 500 $0.1377
  • 1,000 $0.1059
  • 2,500 $0.0945
  • 5,000 $0.0893
  • 12,500 $0.0814
  • 25,000 $0.0761
  • 62,500 $0.0683
  • 125,000 $0.0657
$0.0657 / $0.4300 Buy Now
DISTI # 595-SN74HC74DR
Mouser Electronics Flip Flops Dual RoHS: Compliant 19408
  • 1 $0.4200
  • 10 $0.2860
  • 100 $0.1380
  • 1,000 $0.1060
  • 2,500 $0.0890
  • 10,000 $0.0820
  • 25,000 $0.0760
  • 50,000 $0.0680
  • 100,000 $0.0650
$0.0650 / $0.4200 Buy Now
Bristol Electronics   Min Qty: 10 7740
  • 10 $0.5250
  • 30 $0.2625
  • 192 $0.1575
  • 954 $0.1050
  • 3,335 $0.0788
$0.0788 / $0.5250 Buy Now
Bristol Electronics   Min Qty: 10 1335
  • 10 $0.5250
  • 30 $0.2625
  • 192 $0.1575
  • 954 $0.1050
$0.1050 / $0.5250 Buy Now
Bristol Electronics   36771
RFQ
Bristol Electronics   2000
RFQ
Bristol Electronics   10283
RFQ
Quest Components Flip Flop, Dual, D Type, 14 Pin, Plastic, SOP 1461
  • 1 $0.1952
  • 69 $0.1220
  • 411 $0.0878
$0.0878 / $0.1952 Buy Now
Quest Components Flip Flop, Dual, D Type, 14 Pin, Plastic, SOP 675
  • 1 $0.4820
  • 42 $0.1446
  • 347 $0.0964
$0.0964 / $0.4820 Buy Now
Quest Components Flip Flop, Dual, D Type, 14 Pin, Plastic, SOP 19871
  • 1 $0.4880
  • 8,198 $0.0854
  • 18,736 $0.0732
$0.0732 / $0.4880 Buy Now
Quest Components Flip Flop, Dual, D Type, 14 Pin, Plastic, SOP 5324
  • 1 $0.4880
  • 343 $0.0976
  • 4,099 $0.0732
$0.0732 / $0.4880 Buy Now
Quest Components Flip Flop, Dual, D Type, 14 Pin, Plastic, SOP 1175
  • 1 $0.4880
  • 27 $0.2196
  • 229 $0.1464
$0.1464 / $0.4880 Buy Now
Quest Components Flip Flop, Dual, D Type, 14 Pin, Plastic, SOP 3618
  • 1 $0.6000
  • 186 $0.1800
  • 2,223 $0.1200
$0.1200 / $0.6000 Buy Now
Quest Components Flip Flop, Dual, D Type, 14 Pin, Plastic, SOP 6192
  • 1 $0.7000
  • 239 $0.1400
  • 2,858 $0.1050
$0.1050 / $0.7000 Buy Now
Quest Components Flip Flop, Dual, D Type, 14 Pin, Plastic, SOP 1068
  • 1 $0.7000
  • 30 $0.2100
  • 239 $0.1400
$0.1400 / $0.7000 Buy Now
Quest Components Flip Flop, Dual, D Type, 14 Pin, Plastic, SOP 100
  • 1 $0.8800
  • 7 $0.7040
  • 15 $0.3960
$0.3960 / $0.8800 Buy Now
Quest Components Flip Flop, Dual, D Type, 14 Pin, Plastic, SOP 245
  • 1 $0.6960
  • 19 $0.3132
  • 161 $0.2088
$0.2088 / $0.6960 Buy Now
Quest Components Flip Flop, Dual, D Type, 14 Pin, Plastic, SOP 304
  • 1 $0.7000
  • 37 $0.4200
  • 144 $0.3500
$0.3500 / $0.7000 Buy Now
DISTI # SN74HC74DR
TME IC: digital, presettable,D flip-flop, Ch: 2, SMD, SO14, HC Min Qty: 1 10
  • 1 $0.8010
  • 5 $0.3630
  • 25 $0.2750
  • 100 $0.2050
  • 500 $0.1540
$0.1540 / $0.8010 Buy Now
Ameya Holding Limited Dual Positive-Edge-Triggered D-type Flip-Flops 20000
RFQ
NexGen Digital   35000
RFQ
Chip 1 Exchange INSTOCK 5668
RFQ
CHIPMALL.COM LIMITED Package/Enclosure14-SOIC 0.154 ",3.90mm Width 16905
  • 60 $0.1433
  • 100 $0.0955
  • 1,250 $0.0869
  • 2,500 $0.0950
$0.0869 / $0.1433 Buy Now
CHIPMALL.COM LIMITED IC FF D-TYPE DUAL 1BIT 14SOIC 2025
  • 10 $0.1500
  • 100 $0.1198
  • 250 $0.1068
  • 500 $0.0818
  • 2,500 $0.0746
  • 5,000 $0.0703
$0.0703 / $0.1500 Buy Now
Chips Pulse Industry Limited 74HC Set Reset D-Type SOIC-14_150mil Flip Flops RoHS Purchase Online, Ship Immediately 2430
  • 150 $0.0981
  • 500 $0.0751
  • 2,500 $0.0685
  • 5,000 $0.0645
$0.0645 / $0.0981 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 1219
  • 1 $1.5400
  • 100 $1.1500
  • 1,000 $1.0000
$1.0000 / $1.5400 Buy Now
DISTI # 3006388RL
element14 Asia-Pacific D FLIP FLOP, DUAL, 15NS, SOIC-14 RoHS: Compliant Min Qty: 100 Container: Reel 0
  • 100 $0.1501
  • 500 $0.1243
  • 1,000 $0.0978
  • 5,000 $0.0934
  • 10,000 $0.0883
$0.0883 / $0.1501 Buy Now
DISTI # 3006388
element14 Asia-Pacific D FLIP FLOP, DUAL, 15NS, SOIC-14 RoHS: Compliant Min Qty: 5 Container: Cut Tape 0
  • 5 $0.4104
  • 10 $0.2928
  • 100 $0.1501
  • 500 $0.1243
  • 1,000 $0.0978
  • 5,000 $0.0934
  • 10,000 $0.0883
$0.0883 / $0.4104 Buy Now
DISTI # 3006388RL
Farnell D FLIP FLOP, DUAL, 15NS, SOIC-14 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel 0
  • 100 $0.1502
  • 500 $0.1204
  • 1,000 $0.0906
  • 5,000 $0.0894
  • 10,000 $0.0881
$0.0881 / $0.1502 Buy Now
DISTI # 3006388
Farnell D FLIP FLOP, DUAL, 15NS, SOIC-14 RoHS: Compliant Min Qty: 5 Lead time: 40 Weeks, 1 Days Container: Cut Tape 0
  • 5 $0.4920
  • 10 $0.3317
  • 100 $0.1502
  • 500 $0.1204
  • 1,000 $0.0906
  • 5,000 $0.0894
  • 10,000 $0.0881
$0.0881 / $0.4920 Buy Now
LCSC 2V6V 60MHz 15ns6V50pF D-Type 1 2 4uA SOIC-14 Flip Flops ROHS 2025
  • 5 $0.1531
  • 50 $0.1222
  • 150 $0.1090
  • 500 $0.0835
  • 2,500 $0.0761
  • 5,000 $0.0717
$0.0717 / $0.1531 Buy Now
Sense Electronic Company Limited SOP14 80398
RFQ
Win Source Electronics IC D-TYPE POS TRG DUAL 14SOIC 312000
  • 295 $0.1700
  • 715 $0.1400
  • 1,115 $0.1350
  • 1,530 $0.1310
  • 1,970 $0.1270
  • 2,655 $0.1130
$0.1130 / $0.1700 Buy Now

Part Details for SN74HC74DR

SN74HC74DR CAD Models

SN74HC74DR Part Data Attributes

SN74HC74DR Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74HC74DR Texas Instruments Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOIC-14
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP
Max Frequency@Nom-Sup 25000000 Hz
Max I(ol) 0.0052 A
Moisture Sensitivity Level 1
Number of Bits 1
Number of Functions 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.04 mA
Propagation Delay (tpd) 220 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 3.91 mm
fmax-Min 29 MHz

Alternate Parts for SN74HC74DR

This table gives cross-reference parts and alternative options found for SN74HC74DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC74DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74HC74DTE4 HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74HC74DR vs SN74HC74DTE4
SN74HC74DG4 Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85 Texas Instruments SN74HC74DR vs SN74HC74DG4
SN74HC74DE4 Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85 Texas Instruments SN74HC74DR vs SN74HC74DE4
SN74HC74DRE4 Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85 Texas Instruments SN74HC74DR vs SN74HC74DRE4
SN74HC74DTG4 Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85 Texas Instruments SN74HC74DR vs SN74HC74DTG4
SN74HC74DT Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85 Texas Instruments SN74HC74DR vs SN74HC74DT
SN74HC74D Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85 Texas Instruments SN74HC74DR vs SN74HC74D
MN74HC74S D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, SOP-14 Panasonic Electronic Components SN74HC74DR vs MN74HC74S
SN74HC74DRG4 Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85 Texas Instruments SN74HC74DR vs SN74HC74DRG4
Part Number Description Manufacturer Compare
SN74HC74DRG4 Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85 Texas Instruments SN74HC74DR vs SN74HC74DRG4
SN74HC74DE4 Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85 Texas Instruments SN74HC74DR vs SN74HC74DE4
MN74HC74S D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, SOP-14 Panasonic Electronic Components SN74HC74DR vs MN74HC74S
SN74HC74DT Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85 Texas Instruments SN74HC74DR vs SN74HC74DT
SN74HC74DTE4 HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74HC74DR vs SN74HC74DTE4
SN74HC74DG4 Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85 Texas Instruments SN74HC74DR vs SN74HC74DG4
SN74HC74D Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85 Texas Instruments SN74HC74DR vs SN74HC74D
SN74HC74DTG4 Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85 Texas Instruments SN74HC74DR vs SN74HC74DTG4
SN74HC74DRE4 Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85 Texas Instruments SN74HC74DR vs SN74HC74DRE4

SN74HC74DR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC74DR by Texas Instruments.
Theyā€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC74DR by Texas Instruments

  • Please alert me when SN74HC74DR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74HC74DR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC74DR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire Ā· Expired on
  • Also alert me for the following SN74HC74DR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC74DR.
Looks like you've reached your alert limit!Ā  Please delete some alerts or contact us if you need help.

Compare SN74HC74DR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: