Part Details for SN74HC86N by Texas Instruments
Results Overview of SN74HC86N by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC86N Information
SN74HC86N by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74HC86N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29AH7565
|
Newark | Ic, Quad 2-Input Xor, 74Hc86, Logic Family/Base Number:74Hc86, Logic Type:Xor, Output Current:5.2Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Family:74Hc, Rohs Compliant: Yes |Texas Instruments SN74HC86N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 476 |
|
$0.4810 / $1.0300 | Buy Now |
|
|
Bristol Electronics | Min Qty: 9 | 4233 |
|
$0.1560 / $0.6000 | Buy Now |
|
|
Bristol Electronics | Min Qty: 5 | 375 |
|
$0.3380 / $1.0564 | Buy Now |
|
|
Rochester Electronics | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 RoHS: Compliant Status: Active Min Qty: 1 | 138355 |
|
$0.3674 / $0.5926 | Buy Now |
|
DISTI #
SN74HC86N
|
TME | IC: digital, XOR, Ch: 4, IN: 2, THT, DIP14, 2÷6VDC, HC Min Qty: 1 | 669 |
|
$0.4480 / $0.9600 | Buy Now |
|
|
Ameya Holding Limited | IC: digital, XOR, Channels: 4, IN: 2, THT, DIP14, HC, 2÷6VDC | 26543 |
|
RFQ | |
|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
DISTI #
SN74HC86N
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 987 |
|
$0.4930 / $0.7810 | Buy Now |
|
|
Chip Stock | InaTubeof25,TexasInstrumentsSN74HC86N,Quad2-InputXORLogicGate,14-PinPDIP | 3500 |
|
RFQ | |
|
|
Component Electronics, Inc | DIP 14P TUBE | 94 |
|
$1.5000 / $2.3100 | Buy Now |
US Tariff Estimator: SN74HC86N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74HC86N
SN74HC86N CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74HC86N Part Data Attributes
|
|
SN74HC86N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC86N
Texas Instruments
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-PDIP -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | DIP | |
| Package Description | DIP, DIP14,.3 | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Family | HC/UH | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.305 mm | |
| Load Capacitance (CL) | 50 pF | |
| Logic IC Type | XOR GATE | |
| Max I(ol) | 0.0052 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | RECTANGULAR | |
| Package Style | IN-LINE | |
| Packing Method | TUBE | |
| Power Supply Current-Max (ICC) | 0.02 mA | |
| Prop. Delay@Nom-Sup | 25 ns | |
| Propagation Delay (tpd) | 125 ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | NO | |
| Seated Height-Max | 5.08 mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | NO | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Pitch | 2.54 mm | |
| Terminal Position | DUAL | |
| Width | 7.62 mm |
Alternate Parts for SN74HC86N
This table gives cross-reference parts and alternative options found for SN74HC86N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC86N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SNJ54HC86J-00 | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 2-INPUT XOR GATE, CDIP14 | SN74HC86N vs SNJ54HC86J-00 |
| CD74HC86EX | Harris Semiconductor | Check for Price | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | SN74HC86N vs CD74HC86EX |
| SN74HC86N-00 | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14 | SN74HC86N vs SN74HC86N-00 |
| M54HC86D1 | STMicroelectronics | Check for Price | HC/UH SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | SN74HC86N vs M54HC86D1 |
| CD54HC86F3A | Harris Semiconductor | Check for Price | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | SN74HC86N vs CD54HC86F3A |
| 8404601CX | Intersil Corporation | Check for Price | HC/UH SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | SN74HC86N vs 8404601CX |
| M74HC86B1R | STMicroelectronics | Check for Price | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14 | SN74HC86N vs M74HC86B1R |
| MC74HC86AN | onsemi | Check for Price | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14 | SN74HC86N vs MC74HC86AN |
| MC74HC86N | Motorola Semiconductor Products | Check for Price | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | SN74HC86N vs MC74HC86N |
| MC74HC86ND | Motorola Semiconductor Products | Check for Price | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | SN74HC86N vs MC74HC86ND |
SN74HC86N Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the SN74HC86N is typically around 100 MHz, but this can vary depending on the specific application and operating conditions.
-
To ensure proper operation, the SN74HC86N should be powered with a stable voltage supply between 2V and 6V, and decoupling capacitors (e.g. 0.1uF) should be placed as close as possible to the device to filter out noise and reduce electromagnetic interference (EMI).
-
The SN74HC86N can sink or source up to 25mA of current per output, but this should be limited to 15mA per output for reliable operation.
-
The SN74HC86N has a maximum junction temperature of 150°C. To prevent overheating, ensure good airflow around the device, and consider using a heat sink if the device will be operating at high frequencies or with high currents.
-
Yes, the SN74HC86N can be used in a 5V system, but ensure that the input and output voltage levels are within the recommended operating range of 2V to 6V.