Part Details for SN74HC86PW by Texas Instruments
Results Overview of SN74HC86PW by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC86PW Information
SN74HC86PW by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74HC86PW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AJ9430
|
Newark | Logic, Gate Excl-Or Quad 2In, 14Tssop, Logic Family/Base Number:74Hc86, Logic Type:Xor, Output Current:5.2Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Tssop, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Texas Instruments SN74HC86PW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
|
Bristol Electronics | 129 |
|
RFQ | ||
|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
|
Rochester Electronics | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 80 |
|
$0.4116 / $0.6639 | Buy Now |
|
|
Chip Stock | 4-ch,2-input,2-Vto6-V5.2mAdrivestrengthXOR(exclusiveOR)gate14-TSSOP-40to85 | 75504 |
|
RFQ | |
|
|
LCSC | 17ns6V50pF 2uA 2V6V XOR Gate TSSOP-14 Gates and Inverters RoHS | 5 |
|
$0.0979 / $0.2040 | Buy Now |
|
|
Win Source Electronics | QUADRUPLE 2-INPUT EXCLUSIVE-OR GATES | IC GATE XOR 4CH 2-INP 14TSSOP | 63004 |
|
$0.1700 / $0.2549 | Buy Now |
US Tariff Estimator: SN74HC86PW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74HC86PW
SN74HC86PW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74HC86PW Part Data Attributes
|
|
SN74HC86PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC86PW
Texas Instruments
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-TSSOP -40 to 85
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop14,.25 | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Xor Gate | |
| Max I(ol) | 0.0052 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.02 Ma | |
| Prop. Delay@Nom-Sup | 25 Ns | |
| Propagation Delay (tpd) | 125 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for SN74HC86PW
This table gives cross-reference parts and alternative options found for SN74HC86PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC86PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74HC86ADTR2G | onsemi | $0.1932 | Quad 2-Input Exclusive OR Gate, TSSOP-14, 2500-REEL | SN74HC86PW vs MC74HC86ADTR2G |
| MC74HC86ADT | onsemi | Check for Price | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74HC86PW vs MC74HC86ADT |
| 935298887118 | Nexperia | Check for Price | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74HC86PW vs 935298887118 |
| MC74HC86ADT | Motorola Mobility LLC | Check for Price | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74HC86PW vs MC74HC86ADT |
| HD74HC86T-EL | Hitachi Ltd | Check for Price | XOR Gate, HC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74HC86PW vs HD74HC86T-EL |
| 74HC86PW-Q100,118 | Nexperia | Check for Price | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74HC86PW vs 74HC86PW-Q100,118 |
| 935187570118 | Nexperia | Check for Price | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74HC86PW vs 935187570118 |
SN74HC86PW Frequently Asked Questions (FAQ)
-
The SN74HC86PW can handle clock frequencies up to 100 MHz.
-
To ensure the SN74HC86PW operates within the recommended operating conditions, maintain a supply voltage (VCC) between 2 and 6 volts, and keep the junction temperature (TJ) between -40°C and 125°C.
-
The propagation delay time (tPD) of the SN74HC86PW is typically 10 ns, but can vary depending on the operating conditions and load capacitance.
-
Yes, the SN74HC86PW can operate at a supply voltage (VCC) of 3.3V, making it suitable for use in 3.3V systems.
-
To reduce power consumption, consider using a lower supply voltage (VCC), reducing the clock frequency, or using a power-down mode if available.