Logic
SN74HC86PWE4
Description: HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14

Overview of SN74HC86PWE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Robotics and Drones

CAD Models for SN74HC86PWE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74HC86PWE4 by Texas Instruments

SN74HC86PWE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP14,.25
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
XOR GATE
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
25 ns
Propagation Delay (tpd)
125 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74HC86PWE4
    Texas Instruments
    HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14
    VS

Alternate Parts for SN74HC86PWE4

This table gives cross-reference parts and alternative options found for SN74HC86PWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC86PWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC86PW XOR Gate Nexperia SN74HC86PWE4 vs 74HC86PW
SN74HC86PWRG4 Quadruple 2-Input Exclusive-OR Gates 14-TSSOP -40 to 85 Texas Instruments SN74HC86PWE4 vs SN74HC86PWRG4
MC74HC86ADTR2 HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi SN74HC86PWE4 vs MC74HC86ADTR2
935187570118 IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, TSSOP-14, Gate NXP Semiconductors SN74HC86PWE4 vs 935187570118
MC74HC86ADT HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, TSSOP-14 onsemi SN74HC86PWE4 vs MC74HC86ADT
935187570112 IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, TSSOP-14, Gate NXP Semiconductors SN74HC86PWE4 vs 935187570112
935187570118 XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia SN74HC86PWE4 vs 935187570118
74HC86PW,112 74HC86; 74HCT86 - Quad 2-input EXCLUSIVE-OR gate@en-us TSSOP 14-Pin Nexperia SN74HC86PWE4 vs 74HC86PW,112
MC74HC86ADTR2G Quad 2-Input Exclusive OR Gate, TSSOP-14, 2500-REEL onsemi SN74HC86PWE4 vs MC74HC86ADTR2G
HD74HC86T-EL XOR Gate, HC Series, 4-Func, 2-Input, CMOS, PDSO14, TTP-14D Hitachi Ltd SN74HC86PWE4 vs HD74HC86T-EL
Part Number Description Manufacturer Compare
HD74HC86TELL HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 4.4 X 5 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14 Renesas Electronics Corporation SN74HC86PWE4 vs HD74HC86TELL
MM74HC86MTC XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 Fairchild Semiconductor Corporation SN74HC86PWE4 vs MM74HC86MTC
SN74HC86QPWRQ1 Automotive, 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-TSSOP -40 to 125 Texas Instruments SN74HC86PWE4 vs SN74HC86QPWRQ1
74HC86DB,118 74HC86; 74HCT86 - Quad 2-input EXCLUSIVE-OR gate@en-us SSOP1 14-Pin Nexperia SN74HC86PWE4 vs 74HC86DB,118
SN74HC86PWRE4 Quadruple 2-Input Exclusive-OR Gates 14-TSSOP -40 to 85 Texas Instruments SN74HC86PWE4 vs SN74HC86PWRE4
MC74HC86ADT HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, TSSOP-14 onsemi SN74HC86PWE4 vs MC74HC86ADT
SN74HC86ADBR HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SSOP-14 Texas Instruments SN74HC86PWE4 vs SN74HC86ADBR
MC74HC86ADTR2G Quad 2-Input Exclusive OR Gate, TSSOP-14, 2500-REEL onsemi SN74HC86PWE4 vs MC74HC86ADTR2G
74HC86PW XOR Gate Nexperia SN74HC86PWE4 vs 74HC86PW
M74HC86TTR HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, TSSOP-14 STMicroelectronics SN74HC86PWE4 vs M74HC86TTR

Related Parts for SN74HC86PWE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC86PWE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC86PWE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HC86PWE4 would you like to use for your alert(s)?
  • Please alert me when SN74HC86PWE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HC86PWE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC86PWE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HC86PWE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC86PWE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC86PWE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: