-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 3-ch, 3-input, 2-V to 6-V low power NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74HCS10QPWRQ1CT-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
774 In Stock |
|
$0.1755 / $0.6100 | Buy Now |
DISTI #
595-SN74HCS10QPWRQ1
|
Mouser Electronics | Logic Gates Automotive 3-ch, 3-input, 2-V to 6-V low power NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125 RoHS: Compliant | 0 |
|
$0.1840 / $0.6100 | Order Now |
|
Ameya Holding Limited | 14953 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC GATE NAND 3CH 3-INP 14TSSOP | 1000 |
|
$0.2438 / $0.4431 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HCS10QPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HCS10QPWRQ1
Texas Instruments
Automotive 3-ch, 3-input, 2-V to 6-V low power NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-08-23 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0078 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 40 ns | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74HCS10QPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCS10QPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT10PW | IC HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, TSSOP-14, Gate | NXP Semiconductors | SN74HCS10QPWRQ1 vs 74HCT10PW |
74HCT10PW-T | IC HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, TSSOP-14, Gate | NXP Semiconductors | SN74HCS10QPWRQ1 vs 74HCT10PW-T |
74HCT10PW,118 | 74HC(T)10 - Triple 3-input NAND gate TSSOP 14-Pin | NXP Semiconductors | SN74HCS10QPWRQ1 vs 74HCT10PW,118 |
74HCT10PW,118 | 74HC10; 74HCT10 - Triple 3-input NAND gate@en-us TSSOP 14-Pin | Nexperia | SN74HCS10QPWRQ1 vs 74HCT10PW,118 |
74HCT10PW,112 | 74HC(T)10 - Triple 3-input NAND gate TSSOP 14-Pin | NXP Semiconductors | SN74HCS10QPWRQ1 vs 74HCT10PW,112 |
74HCT10PW,112 | 74HC10; 74HCT10 - Triple 3-input NAND gate@en-us TSSOP 14-Pin | Nexperia | SN74HCS10QPWRQ1 vs 74HCT10PW,112 |
935186270118 | NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | SN74HCS10QPWRQ1 vs 935186270118 |
935186270112 | NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | SN74HCS10QPWRQ1 vs 935186270112 |
935186270118 | IC HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, TSSOP-14, Gate | NXP Semiconductors | SN74HCS10QPWRQ1 vs 935186270118 |
74HCT10PW | NAND Gate | Nexperia | SN74HCS10QPWRQ1 vs 74HCT10PW |