-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-line to 8-line decoders/demultiplexer with Schmitt-trigger inputs 16-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74HCS138DYYRCT-ND
|
DigiKey | 3-LINE TO 8-LINE DECODERS/DEMULT Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2782 In Stock |
|
$0.0478 / $0.6400 | Buy Now |
DISTI #
595-SN74HCS138DYYR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3-line to 8-line decoders/demultiplexer with Schmitt-trigger inputs 16-SOT-23-THIN -40 to 125 RoHS: Compliant | 2679 |
|
$0.0470 / $0.4900 | Buy Now |
|
Ameya Holding Limited | 23802 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HCS138DYYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HCS138DYYR
Texas Instruments
3-line to 8-line decoders/demultiplexer with Schmitt-trigger inputs 16-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23 16-PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
Input Conditioning | SCHMITT TRIGGER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.0078 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.002 mA | |
Propagation Delay (tpd) | 54 ns | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for SN74HCS138DYYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCS138DYYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCS138QWBQBRQ1 | Automotive 3-line to 8-line decoders/demultiplexer 16-WQFN -40 to 125 | Texas Instruments | SN74HCS138DYYR vs SN74HCS138QWBQBRQ1 |
PSN74HCS138QDYYRQ1 | Automotive 3-line to 8-line decoders/demultiplexer 16-SOT-23-THN -40 to 125 | Texas Instruments | SN74HCS138DYYR vs PSN74HCS138QDYYRQ1 |
74HCT138BQ | Decoder/Driver, HCT Series, Inverted Output, CMOS, PQCC16 | Nexperia | SN74HCS138DYYR vs 74HCT138BQ |
74HCT138BQ-Q100,11 | 74HC138-Q100; 74HCT138-Q100 - 3-to-8 line decoder/demultiplexer; inverting@en-us QFN 16-Pin | Nexperia | SN74HCS138DYYR vs 74HCT138BQ-Q100,11 |
74HCT138BQ,115 | 74HC138; 74HCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us QFN 16-Pin | Nexperia | SN74HCS138DYYR vs 74HCT138BQ,115 |
SN74HCS138QBQBRQ1 | Automotive 3-line to 8-line decoders/demultiplexer 16-WQFN -40 to 125 | Texas Instruments | SN74HCS138DYYR vs SN74HCS138QBQBRQ1 |