-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-to-8 line decoder demultiplexer inverting and non-inverting with Schmitt-trigger inputs 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HCS238DR | Texas Instruments | 3-to-8 line decoder demultiplexer inverting and non-inverting with Schmitt-trigger inputs 16-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74HCS238DRCT-ND
|
DigiKey | 3-TO-8 LINE DECODER DEMULTIPLEXE Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3391 In Stock |
|
$0.1239 / $0.3700 | Buy Now |
DISTI #
595-SN74HCS238DR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3-to-8 line decoder demultiplexer inverting and non-inverting with Schmitt-trigger inputs 16-SOIC -40 to 125 RoHS: Compliant | 4126 |
|
$0.1150 / $0.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HCS238DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HCS238DR
Texas Instruments
3-to-8 line decoder demultiplexer inverting and non-inverting with Schmitt-trigger inputs 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-09-12 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
Input Conditioning | SCHMITT TRIGGER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.0078 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.002 mA | |
Prop. Delay@Nom-Sup | 19 ns | |
Propagation Delay (tpd) | 53 ns | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74HCS238DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCS238DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT238D-Q100J | 74HC238-Q100; 74HCT238-Q100 - 3-to-8 line decoder/demultiplexer@en-us SOP 16-Pin | Nexperia | SN74HCS238DR vs 74HCT238D-Q100J |
933715120653 | Decoder/Driver, HCT Series, True Output, CMOS, PDSO16 | Nexperia | SN74HCS238DR vs 933715120653 |
SN74HCT238DR-00 | HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16 | Texas Instruments | SN74HCS238DR vs SN74HCT238DR-00 |
CD74HCT238MG4 | HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | SN74HCS238DR vs CD74HCT238MG4 |
74HCT238D-T | Decoder/Driver | Nexperia | SN74HCS238DR vs 74HCT238D-T |
CD74HCT238M96 | Decoder/Driver, HCT Series, True Output, CMOS, PDSO16 | Harris Semiconductor | SN74HCS238DR vs CD74HCT238M96 |
74HCT238D | Decoder/Driver, CMOS, CDIP16 | Supertex Inc | SN74HCS238DR vs 74HCT238D |
74HCT238D,653 | 74HC238; 74HCT238 - 3-to-8 line decoder/demultiplexer@en-us SOP 16-Pin | Nexperia | SN74HCS238DR vs 74HCT238D,653 |
HD74HCT238RPEL | HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, 3.95 X 9.90 MM, 1.27 MM PITCH, PLASTIC, SOP-16 | Renesas Electronics Corporation | SN74HCS238DR vs HD74HCT238RPEL |
933715120652 | Decoder/Driver, HCT Series, True Output, CMOS, PDSO16 | Nexperia | SN74HCS238DR vs 933715120652 |