-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-to-8 line decoder demultiplexer inverting and non-inverting with Schmitt-trigger inputs 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HCS238PWR | Texas Instruments | 3-to-8 line decoder demultiplexer inverting and non-inverting with Schmitt-trigger inputs 16-TSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74HCS238PWRCT-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6233 In Stock |
|
$0.1247 / $0.3700 | Buy Now |
DISTI #
595-SN74HCS238PWR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3-to-8 line decoder demultiplexer inverting and non-inverting with Schmitt-trigger inputs 16-TSSOP -40 to 125 RoHS: Compliant | 3985 |
|
$0.1160 / $0.4100 | Buy Now |
|
LCSC | 7.8mA 2V6V 7.8mA TSSOP-16 Signal Switches Multiplexers Decoders ROHS | 164 |
|
$0.3175 / $0.3347 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HCS238PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HCS238PWR
Texas Instruments
3-to-8 line decoder demultiplexer inverting and non-inverting with Schmitt-trigger inputs 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, TSSOP16,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-09-16 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
Input Conditioning | SCHMITT TRIGGER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.0078 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.002 mA | |
Prop. Delay@Nom-Sup | 19 ns | |
Propagation Delay (tpd) | 53 ns | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74HCS238PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCS238PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCS238QPWRQ1 | Automotive 3-to-8 line decoder demultiplexer inverting and non-inverting 16-TSSOP -40 to 125 | Texas Instruments | SN74HCS238PWR vs SN74HCS238QPWRQ1 |
CD74HCT238PWG4 | HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | SN74HCS238PWR vs CD74HCT238PWG4 |
74HCT238PW,112 | 74HC238; 74HCT238 - 3-to-8 line decoder/demultiplexer@en-us TSSOP 16-Pin | Nexperia | SN74HCS238PWR vs 74HCT238PW,112 |
935189560112 | Decoder/Driver, HCT Series, True Output, CMOS, PDSO16 | Nexperia | SN74HCS238PWR vs 935189560112 |
CD74HCT238PWRG4 | HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | SN74HCS238PWR vs CD74HCT238PWRG4 |
74HCT238PW-Q100 | Decoder/Driver, HCT Series, True Output, CMOS, PDSO16 | Nexperia | SN74HCS238PWR vs 74HCT238PW-Q100 |
74HCT238PW-T | Decoder/Driver | Nexperia | SN74HCS238PWR vs 74HCT238PW-T |
74HCT238PW,118 | 74HC238; 74HCT238 - 3-to-8 line decoder/demultiplexer@en-us TSSOP 16-Pin | Nexperia | SN74HCS238PWR vs 74HCT238PW,118 |
935189560118 | IC HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, TSSOP-16, Decoder/Driver | NXP Semiconductors | SN74HCS238PWR vs 935189560118 |
74HCT238PW,118 | 74HC(T)238 - 3-to-8 line decoder/demultiplexer TSSOP 16-Pin | NXP Semiconductors | SN74HCS238PWR vs 74HCT238PW,118 |