-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, 4-ch, 2-input 2-V to 6-V high-speed (12 ns) OR gate with Schmitt-trigger inputs 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74HCS32QDRQ1CT-ND
|
DigiKey | IC GATE OR SCHMIT 4CH 2IN 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8157 In Stock |
|
$0.1737 / $0.4300 | Buy Now |
DISTI #
595-SN74HCS32QDRQ1
|
Mouser Electronics | Logic Gates Automotive, 4-ch, 2-input 2-V to 6-V high-speed (12 ns) OR gate with Schmitt-trigger inputs 14-SOIC -40 to 125 RoHS: Compliant | 4148 |
|
$0.1730 / $0.4300 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 78 |
|
$0.3169 / $0.4875 | Buy Now |
|
Ameya Holding Limited | 10340 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC GATE OR SCHMIT 4CH 2IN 14SOIC | 287 |
|
$0.2474 / $0.4183 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HCS32QDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HCS32QDRQ1
Texas Instruments
Automotive, 4-ch, 2-input 2-V to 6-V high-speed (12 ns) OR gate with Schmitt-trigger inputs 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-09-28 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.0078 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 36 ns | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74HCS32QDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCS32QDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT32MTG4 | HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74HCS32QDRQ1 vs CD74HCT32MTG4 |
CD74HCT32M96E4 | High Speed CMOS Logic Quad Two-Input OR Gates 14-SOIC -55 to 125 | Texas Instruments | SN74HCS32QDRQ1 vs CD74HCT32M96E4 |
SN74HCS32DR | 4-ch, 2-input 2-V to 6-V high-speed (12 ns) OR gate with Schmitt-trigger inputs 14-SOIC -40 to 125 | Texas Instruments | SN74HCS32QDRQ1 vs SN74HCS32DR |
933719470652 | OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | SN74HCS32QDRQ1 vs 933719470652 |
SN74HCT32DTR | HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14 | Texas Instruments | SN74HCS32QDRQ1 vs SN74HCT32DTR |
SN74HCT32DG4 | Quadruple 2-Input Positive-OR Gates 14-SOIC -40 to 85 | Texas Instruments | SN74HCS32QDRQ1 vs SN74HCT32DG4 |
CD74HCT32ME4 | 4-ch, 2-input, 4.5-V to 5.5-V OR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | SN74HCS32QDRQ1 vs CD74HCT32ME4 |
74HCT32D-Q10 | OR Gate | Nexperia | SN74HCS32QDRQ1 vs 74HCT32D-Q10 |
CD74HCT32M96 | 4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-SOIC -55 to 125 | Texas Instruments | SN74HCS32QDRQ1 vs CD74HCT32M96 |
CD74HCT32M | 4-ch, 2-input, 4.5-V to 5.5-V OR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | SN74HCS32QDRQ1 vs CD74HCT32M |