Datasheets
SN74HCT00DG4 by: Texas Instruments

4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85

Part Details for SN74HCT00DG4 by Texas Instruments

Overview of SN74HCT00DG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74HCT00DG4

Part # Distributor Description Stock Price Buy
Bristol Electronics   796
RFQ
Rochester Electronics SN74HCT00 Quadruple 2-Input Positive-NAND Gates RoHS: Compliant Status: Active Min Qty: 1 1866
  • 1 $0.4827
  • 25 $0.4730
  • 100 $0.4537
  • 500 $0.4344
  • 1,000 $0.4103
$0.4103 / $0.4827 Buy Now

Part Details for SN74HCT00DG4

SN74HCT00DG4 CAD Models

SN74HCT00DG4 Part Data Attributes

SN74HCT00DG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74HCT00DG4 Texas Instruments 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description GREEN, PLASTIC, SOIC-14
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Family HCT
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 25 ns
Propagation Delay (tpd) 25 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Alternate Parts for SN74HCT00DG4

This table gives cross-reference parts and alternative options found for SN74HCT00DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCT00DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74HC00D-Q100 NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia SN74HCT00DG4 vs 74HC00D-Q100
CD74HCT00M96G4 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 Texas Instruments SN74HCT00DG4 vs CD74HCT00M96G4
SN74HCT00DT 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 Texas Instruments SN74HCT00DG4 vs SN74HCT00DT
MM74HCT00M Quad 2 Input NAND Gate, 1100-TUBE onsemi SN74HCT00DG4 vs MM74HCT00M
MM74HC00M NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Rochester Electronics LLC SN74HCT00DG4 vs MM74HC00M
MC74HC00ADR2G Quad 2-Input NAND Gate, SOIC-14 NB, 2500-REEL onsemi SN74HCT00DG4 vs MC74HC00ADR2G
CD74HCT00MG4 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 Texas Instruments SN74HCT00DG4 vs CD74HCT00MG4
SN74HC00QDRG4Q1 Automotive, 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 125 Texas Instruments SN74HCT00DG4 vs SN74HC00QDRG4Q1
M74HC00M1 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, MICRO, PLASTIC, GULLWING, DIP-14 STMicroelectronics SN74HCT00DG4 vs M74HC00M1
74HCT00D,653 74HC00; 74HCT00 - Quad 2-input NAND gate@en-us SOIC 14-Pin Nexperia SN74HCT00DG4 vs 74HCT00D,653
Part Number Description Manufacturer Compare
SN74HC00NSRE4 Quad 2-Input Positive-NAND Gates 14-SO -40 to 85 Texas Instruments SN74HCT00DG4 vs SN74HC00NSRE4
TC74HC00AFN-ELP IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components SN74HCT00DG4 vs TC74HC00AFN-ELP
MC74HC00AD NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 Rochester Electronics LLC SN74HCT00DG4 vs MC74HC00AD
SN74HC00N3 Quad 2-Input Positive-NAND Gates 14-PDIP -40 to 85 Texas Instruments SN74HCT00DG4 vs SN74HC00N3
SN74HC00PWE4 NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 Rochester Electronics LLC SN74HCT00DG4 vs SN74HC00PWE4
CD74HC00MG4 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74HCT00DG4 vs CD74HC00MG4
MC74HC00ADR2 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 onsemi SN74HCT00DG4 vs MC74HC00ADR2
SN74HC00JP4 NAND Gate Rochester Electronics LLC SN74HCT00DG4 vs SN74HC00JP4
CD4011UBM96G4 NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Rochester Electronics LLC SN74HCT00DG4 vs CD4011UBM96G4
MN74HC00S NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 Panasonic Electronic Components SN74HCT00DG4 vs MN74HC00S

SN74HCT00DG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HCT00DG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HCT00DG4 by Texas Instruments

  • Please alert me when SN74HCT00DG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74HCT00DG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HCT00DG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74HCT00DG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HCT00DG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HCT00DG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: