Datasheets
SN74HCT00N by: Texas Instruments

4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85

Part Details for SN74HCT00N by Texas Instruments

Overview of SN74HCT00N by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74HCT00N

Part # Distributor Description Stock Price Buy
DISTI # 33AH4831
Newark Quad 2-Input Nand, 74Hct00, Dip14, Logic Family/Base Number:74Hct00, Logic Type:Nand, Output Current:4Ma, No. Of Inputs:2, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HCT00N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 274
  • 1 $0.9450
  • 10 $0.8700
  • 100 $0.7920
  • 500 $0.7530
  • 1,000 $0.7130
  • 2,500 $0.6740
  • 5,000 $0.6610
$0.6610 / $0.9450 Buy Now
DISTI # 2156-SN74HCT00N-ND
DigiKey IC GATE NAND 4CH 2-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 81999
In Stock
  • 1,094 $0.2700
$0.2700 Buy Now
DISTI # 296-1603-5-ND
DigiKey IC GATE NAND 4CH 2-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube 277
In Stock
  • 1 $0.7200
  • 10 $0.6330
  • 25 $0.5948
  • 100 $0.4855
  • 250 $0.4510
  • 500 $0.3838
  • 1,000 $0.3070
  • 2,500 $0.2783
  • 5,000 $0.2591
$0.2591 / $0.7200 Buy Now
DISTI # 595-SN74HCT00N
Mouser Electronics Logic Gates Quad 2-Input RoHS: Compliant 12137
  • 1 $0.6300
  • 10 $0.5700
  • 100 $0.4060
  • 500 $0.3760
  • 1,000 $0.2830
  • 5,000 $0.2650
  • 25,000 $0.2590
$0.2590 / $0.6300 Buy Now
Bristol Electronics   150
RFQ
Bristol Electronics   120
RFQ
Quest Components Logic Circuit, Quad 2-Input NAND, HCT-CMOS, 14 Pin, Plastic, DIP 61
  • 1 $0.4000
  • 14 $0.3200
  • 32 $0.1800
$0.1800 / $0.4000 Buy Now
Quest Components Logic Circuit, Quad 2-Input NAND, HCT-CMOS, 14 Pin, Plastic, DIP 15
  • 1 $0.9260
  • 6 $0.7408
  • 14 $0.4167
$0.4167 / $0.9260 Buy Now
Quest Components Logic Circuit, Quad 2-Input NAND, HCT-CMOS, 14 Pin, Plastic, DIP 16
  • 1 $0.6300
  • 9 $0.5040
$0.5040 / $0.6300 Buy Now
Quest Components Logic Circuit, Quad 2-Input NAND, HCT-CMOS, 14 Pin, Plastic, DIP 40
  • 1 $1.0000
  • 6 $0.8000
  • 26 $0.6000
$0.6000 / $1.0000 Buy Now
Quest Components Logic Circuit, Quad 2-Input NAND, HCT-CMOS, 14 Pin, Plastic, DIP 996
  • 1 $1.8050
  • 56 $0.9025
  • 223 $0.7220
$0.7220 / $1.8050 Buy Now
Rochester Electronics SN74HCT00 Quadruple 2-Input Positive-NAND Gates RoHS: Compliant Status: Active Min Qty: 1 81999
  • 1 $0.2771
  • 25 $0.2716
  • 100 $0.2605
  • 500 $0.2494
  • 1,000 $0.2355
$0.2355 / $0.2771 Buy Now
DISTI # SN74HCT00N
TME IC: digital, NAND, Ch: 4, IN: 2, THT, DIP14, HCT Min Qty: 3 1148
  • 3 $0.5000
  • 25 $0.4400
  • 100 $0.3830
  • 250 $0.3230
  • 1,000 $0.2800
$0.2800 / $0.5000 Buy Now
Ameya Holding Limited IC: digital, NAND, Channels: 4, IN: 2, THT, DIP14, HCT 1866
RFQ
DISTI # SMC-SN74HCT00N
Sensible Micro Corporation 2Ua 4.5V~5.5V 4 18Ns@5.5V,50Pf Nand Gates Dip14 Gates Rohs RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk 85
  • 100 $0.3118
  • 500 $0.2973
  • 1,000 $0.2897
$0.2897 / $0.3118 RFQ
CHIPMALL.COM LIMITED IC GATE NAND 4CH 2-INP 14DIP 1232
  • 1 $0.3627
  • 10 $0.3159
  • 25 $0.2588
  • 100 $0.2326
  • 500 $0.2223
  • 1,000 $0.2150
$0.2150 / $0.3627 Buy Now
DISTI # 3120485
element14 Asia-Pacific QUAD 2-INPUT NAND, 74HCT00, DIP14 RoHS: Compliant Min Qty: 1 Container: Each 279
  • 1 $0.6627
  • 10 $0.5995
  • 100 $0.4273
  • 500 $0.3957
  • 1,000 $0.2979
  • 2,500 $0.2883
  • 5,000 $0.2788
$0.2788 / $0.6627 Buy Now
DISTI # 3120485
Farnell QUAD 2-INPUT NAND, 74HCT00, DIP14 RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 1 Days Container: Each 274
  • 1 $0.7399
  • 10 $0.6444
  • 100 $0.4171
  • 500 $0.3856
  • 1,000 $0.2902
  • 2,500 $0.2814
  • 5,000 $0.2713
$0.2713 / $0.7399 Buy Now
Win Source Electronics IC GATE NAND 4CH 2-INP 14-DIP 7030
  • 150 $0.3400
  • 360 $0.2790
  • 560 $0.2700
  • 770 $0.2610
  • 990 $0.2530
  • 1,325 $0.2270
$0.2270 / $0.3400 Buy Now

Part Details for SN74HCT00N

SN74HCT00N CAD Models

SN74HCT00N Part Data Attributes

SN74HCT00N Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74HCT00N Texas Instruments 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description ROHS COMPLIANT, PLASTIC, DIP-14
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family HCT
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 19.305 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.004 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 25 ns
Propagation Delay (tpd) 25 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 6.35 mm

SN74HCT00N Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HCT00N by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HCT00N by Texas Instruments

  • Please alert me when SN74HCT00N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74HCT00N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HCT00N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74HCT00N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HCT00N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HCT00N by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: