Part Details for SN74HCT02DTG4 by Rochester Electronics LLC
Overview of SN74HCT02DTG4 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74HCT02DTG4
SN74HCT02DTG4 CAD Models
SN74HCT02DTG4 Part Data Attributes
|
SN74HCT02DTG4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74HCT02DTG4
Rochester Electronics LLC
NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, SOIC-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 25 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SN74HCT02DTG4
This table gives cross-reference parts and alternative options found for SN74HCT02DTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCT02DTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN5433J | NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SN74HCT02DTG4 vs SN5433J |
SN74HCT02PWTG4 | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | SN74HCT02DTG4 vs SN74HCT02PWTG4 |
SN74HCT02PWTE4 | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | SN74HCT02DTG4 vs SN74HCT02PWTE4 |
SN74LS33NSRG4 | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, SOP-14 | Rochester Electronics LLC | SN74HCT02DTG4 vs SN74LS33NSRG4 |
SN74LS33NSRE4 | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, SOP-14 | Rochester Electronics LLC | SN74HCT02DTG4 vs SN74LS33NSRE4 |
N8T380N | IC NOR GATE, PDIP14, Gate | NXP Semiconductors | SN74HCT02DTG4 vs N8T380N |
S54LS33F883B | LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, DIP-14 | Philips Semiconductors | SN74HCT02DTG4 vs S54LS33F883B |
SN74LS33DRG4 | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SO-14 | Rochester Electronics LLC | SN74HCT02DTG4 vs SN74LS33DRG4 |
SN74LS33DG4 | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SO-14 | Rochester Electronics LLC | SN74HCT02DTG4 vs SN74LS33DG4 |
S54LS33F883B | IC LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, DIP-14, Gate | NXP Semiconductors | SN74HCT02DTG4 vs S54LS33F883B |