Datasheets
SN74HCT245DW by:

Overview of: SN74HCT245DW by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: SN74HCT245DW

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Tube
  • 1 $1.3300
  • 10 $1.1910
  • 25 $1.1308
  • 100 $0.9289
  • 250 $0.8683
  • 500 $0.7673
  • 1,000 $0.6058
  • 2,500 $0.5715
View this part on Newark
0 Bulk
  • 1 $1.8500
  • 10 $1.7200
  • 25 $1.6000
  • 50 $1.5300
  • 100 $1.4400
  • 250 $1.3700
  • 500 $1.3400
View this part on Bristol Electronics
45
View this part on Bristol Electronics
2,002
View this part on Ameya Holding Limited
30
View this part on Schukat electronic
100
  • 100 $0.9415
  • 500 $0.7700
  • 1,000 $0.6845
  • 2,500 $0.6590
View this part on Component Electronics, Inc
585
  • 1 $1.1500
  • 100 $0.8700
  • 1,000 $0.7500
View this part on Direct Components, Inc.
1,018
View this part on element14 Asia-Pacific
0 Each
  • 1 $1.4966
  • 10 $1.4299
View this part on Farnell
0 Each
  • 1 $2.2986
  • 10 $2.0036
  • 25 $1.6594
  • 50 $1.4873
  • 100 $1.3767
View this part on Win Source Electronics
2,498
  • 20 $2.5720
  • 48 $2.1220
  • 73 $2.0580
  • 101 $1.9930
  • 130 $1.9290
  • 173 $1.7360

Part Details for: SN74HCT245DW

CAD Models

Part Data Attributes

SN74HCT245DW Texas Instruments

Buy Now Datasheet

Compare Parts:

SN74HCT245DW Texas Instruments Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85

Source Content uid SN74HCT245DW
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code SOIC
Package Description SOP, SOP20,.4
Pin Count 20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Family HCT
JESD-30 Code R-PDSO-G20
JESD-609 Code e4
Length 12.8 mm
Load Capacitance (CL) 150 pF
Logic IC Type BUS TRANSCEIVER
Max I(ol) 0.006 A
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supplies 5 V
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 25 ns
Propagation Delay (tpd) 38 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Translation N/A
Width 7.5 mm

Alternate Parts for: SN74HCT245DW

Part Number Description Manufacturer Compare
SN74HCT245DWE4 Logic Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments SN74HCT245DW vs SN74HCT245DWE4
SN74HCT245DWRE4 Logic Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments SN74HCT245DW vs SN74HCT245DWRE4
TC74HCT245AFW Logic IC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74HCT245DW vs TC74HCT245AFW
SN74HCT245DWRG4 Logic Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments SN74HCT245DW vs SN74HCT245DWRG4
SN74HCT245DWR Logic Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments SN74HCT245DW vs SN74HCT245DWR
Part Number Description Manufacturer Compare
SN74HCT245DWRE4 Logic Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments SN74HCT245DW vs SN74HCT245DWRE4
SN74HCT245DWE4 Logic Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments SN74HCT245DW vs SN74HCT245DWE4
TC74HCT245AFW Logic IC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74HCT245DW vs TC74HCT245AFW
SN74HCT245DWRG4 Logic Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments SN74HCT245DW vs SN74HCT245DWRG4
SN74HCT245DWR Logic Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments SN74HCT245DW vs SN74HCT245DWR

Related Parts

Update Alert Settings for: SN74HCT245DW by Texas Instruments

  • Please alert me when SN74HCT245DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74HCT245DW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HCT245DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74HCT245DW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HCT245DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HCT245DW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.