Part Details for SN74HCT245DWRG4 by Texas Instruments
Overview of SN74HCT245DWRG4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SN74HCT245DWRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74HCT245DWRG4
|
Mouser Electronics | Bus Transceivers Octal Bus Transceivers RoHS: Compliant | 2382 |
|
$0.2240 / $0.6700 | Buy Now |
|
Bristol Electronics | 2029 |
|
RFQ | ||
|
Win Source Electronics | IC TXRX NON-INVERT 5.5V 20SOIC / Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC | 68500 |
|
$0.5660 / $0.8480 | Buy Now |
Part Details for SN74HCT245DWRG4
SN74HCT245DWRG4 CAD Models
SN74HCT245DWRG4 Part Data Attributes
|
SN74HCT245DWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HCT245DWRG4
Texas Instruments
Octal bus transceivers with tri-state outputs 20-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 28 ns | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for SN74HCT245DWRG4
This table gives cross-reference parts and alternative options found for SN74HCT245DWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCT245DWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCT245DWRE4 | Octal bus transceivers with tri-state outputs 20-SOIC -40 to 85 | Texas Instruments | SN74HCT245DWRG4 vs SN74HCT245DWRE4 |
HD74HCT245RP | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, FP-20DB | Hitachi Ltd | SN74HCT245DWRG4 vs HD74HCT245RP |
SN74HCT245DWG4 | Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | SN74HCT245DWRG4 vs SN74HCT245DWG4 |
TC74HCT245AFW | IC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver | Toshiba America Electronic Components | SN74HCT245DWRG4 vs TC74HCT245AFW |
SN74HCT245DW | Octal bus transceivers with tri-state outputs 20-SOIC -40 to 85 | Texas Instruments | SN74HCT245DWRG4 vs SN74HCT245DW |
SN74HCT245DWR | Octal bus transceivers with tri-state outputs 20-SOIC -40 to 85 | Texas Instruments | SN74HCT245DWRG4 vs SN74HCT245DWR |
SN74HCT245DWE4 | Octal bus transceivers with tri-state outputs 20-SOIC -40 to 85 | Texas Instruments | SN74HCT245DWRG4 vs SN74HCT245DWE4 |