Part Details for SN74HCT32N by Texas Instruments
Results Overview of SN74HCT32N by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HCT32N Information
SN74HCT32N by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74HCT32NSR | Texas Instruments | Quadruple 2-Input Positive-OR Gates 14-SO -40 to 85 | |
| SN74HCT32NE4 | Texas Instruments | Quadruple 2-Input Positive-OR Gates 14-PDIP -40 to 85 | |
| SN74HCT32N | Texas Instruments | Quadruple 2-Input Positive-OR Gates 14-PDIP -40 to 85 |
Price & Stock for SN74HCT32N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
52AH4405
|
Newark | Ic, Quad 2-Input Or, 74Hct32, Dip14, Logic Family/Base Number:74Hct32, Logic Type:Or, Output Current:4Ma, No. Of Inputs:2, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Texas Instruments SN74HCT32N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6560 / $0.8580 | Buy Now |
|
|
Bristol Electronics | 1978 |
|
RFQ | ||
|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
|
Bristol Electronics | 29 |
|
RFQ | ||
|
|
Rochester Electronics | SN74HCT32 Quadruple 2-Input Positive-OR Gates RoHS: Compliant Status: Active Min Qty: 1 | 50969 |
|
$0.2989 / $0.4821 | Buy Now |
|
DISTI #
SN74HCT32N
|
TME | IC: digital, OR, Ch: 4, IN: 2, THT, DIP14, HCT Min Qty: 1 | 577 |
|
$0.3130 / $0.6820 | Buy Now |
|
|
ComSIT USA | OR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
NexGen Digital | 470 |
|
RFQ | ||
|
|
Chip 1 Exchange | INSTOCK | 4459 |
|
RFQ | |
|
|
Component Electronics, Inc | DIP 14P TUBE | 207 |
|
$0.2500 / $0.3800 | Buy Now |
US Tariff Estimator: SN74HCT32N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74HCT32N
SN74HCT32N CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74HCT32N Part Data Attributes
|
|
SN74HCT32N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HCT32N
Texas Instruments
4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-PDIP -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | DIP | |
| Package Description | DIP, DIP14,.3 | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Family | HCT | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.305 mm | |
| Load Capacitance (CL) | 50 pF | |
| Logic IC Type | OR GATE | |
| Max I(ol) | 0.004 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | RECTANGULAR | |
| Package Style | IN LINE | |
| Packing Method | TUBE | |
| Power Supply Current-Max (ICC) | 0.02 mA | |
| Prop. Delay@Nom-Sup | 30 ns | |
| Propagation Delay (tpd) | 30 ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | NO | |
| Seated Height-Max | 5.08 mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | NO | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Pitch | 2.54 mm | |
| Terminal Position | DUAL | |
| Width | 7.62 mm |
Alternate Parts for SN74HCT32N
This table gives cross-reference parts and alternative options found for SN74HCT32N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCT32N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TC74HCT32AP | Toshiba America Electronic Components | Check for Price | IC HCT SERIES, QUAD 2-INPUT OR GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-14, Gate | SN74HCT32N vs TC74HCT32AP |
SN74HCT32N Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74HCT32N is typically 30 MHz, but it can vary depending on the specific application and operating conditions.
-
The SN74HCT32N requires a single 5V power supply (VCC) and a ground connection (GND). Ensure that the power supply is stable and within the recommended operating range of 4.5V to 5.5V.
-
The input voltage threshold for the SN74HCT32N is typically around 2.4V for a logic high and 0.8V for a logic low, but it can vary depending on the specific application and operating conditions.
-
While the SN74HCT32N is specified for 5V operation, it can be used in a 3.3V system with some limitations. However, the output voltage levels may not be compatible with 3.3V logic, and the noise margin may be reduced.
-
Unused inputs on the SN74HCT32N should be tied to a valid logic level (either VCC or GND) to prevent floating inputs and ensure proper device operation.