Part Details for SN74LS00N by Freescale Semiconductor
Results Overview of SN74LS00N by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS00N Information
SN74LS00N by Freescale Semiconductor is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: SN74LS00N by Freescale Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74LS00N
SN74LS00N Part Data Attributes
|
|
SN74LS00N
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SN74LS00N
Freescale Semiconductor
IC,LOGIC GATE,QUAD 2-INPUT NAND,LS-TTL,DIP,14PIN,PLASTIC
|
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
| Part Package Code | DIP | |
| Package Description | DIP, | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Family | LS | |
| JESD-30 Code | R-PDIP-T14 | |
| Logic IC Type | NAND GATE | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | DIP | |
| Package Shape | RECTANGULAR | |
| Package Style | IN-LINE | |
| Propagation Delay (tpd) | 15 ns | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | NO | |
| Technology | TTL | |
| Temperature Grade | COMMERCIAL | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Position | DUAL |
Alternate Parts for SN74LS00N
This table gives cross-reference parts and alternative options found for SN74LS00N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS00N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS00JS | Motorola Semiconductor Products | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | SN74LS00N vs SN74LS00JS |
| SN74LS00JS | Motorola Mobility LLC | Check for Price | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | SN74LS00N vs SN74LS00JS |
| 74LS00A | Philips Semiconductors | Check for Price | LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | SN74LS00N vs 74LS00A |
| JM38510/30001BCX | SRI International Sarnoff | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERDIP-14 | SN74LS00N vs JM38510/30001BCX |