Logic
SN74LS06D
Texas Instruments
Description: 6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70

Overview of SN74LS06D by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74LS06D by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 36K7619
Newark Inverting Buffer, Soic-14, Logic Family/Base Number:74Ls06, Logic Device Type:Buffer, Inverting, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.25V, Logic Ic Family:74Ls, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS06D RoHS: Compliant Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.5630
  • 1,000 $0.4920
  • 2,500 $0.3970
  • 10,000 $0.3850
$0.3850 / $0.5630 Buy Now
DISTI # 33AH4883
Newark Ic, Hex Inverter Buffer/Driver, Smd, Logic Device Type:Buffer, Inverting, Logic Family/Base Number:74Ls06, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Logic Ic Family:74Ls, Logic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS06D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $1.6700
  • 10 $1.5400
  • 100 $1.4000
  • 500 $1.3300
$1.3300 / $1.6700 Buy Now
DISTI # 296-3623-5-ND
DigiKey IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 2985
In Stock
  • 1 $1.2800
  • 10 $0.8970
  • 50 $0.7424
  • 100 $0.6945
  • 250 $0.6438
  • 500 $0.6132
  • 1,000 $0.5881
  • 2,500 $0.5615
  • 5,000 $0.5455
$0.5455 / $1.2800 Buy Now
DISTI # 595-SN74LS06D
Mouser Electronics Buffers & Line Drivers Hex inverter Buffer/ Driver RoHS: Compliant 17386
  • 1 $1.2900
  • 10 $0.9010
  • 100 $0.6340
  • 500 $0.5800
  • 1,000 $0.5360
  • 2,500 $0.4880
  • 10,000 $0.4840
$0.4840 / $1.2900 Buy Now
Bristol Electronics   Min Qty: 2 242
  • 2 $4.3680
  • 7 $2.8392
  • 19 $2.1840
  • 59 $2.0385
  • 124 $1.8927
$1.8927 / $4.3680 Buy Now
Bristol Electronics   13
RFQ
Quest Components Logic Circuit, HEX Inverter, LS-TTL, 14 Pin, Plastic, SOP 193
  • 1 $1.7950
  • 15 $1.0770
  • 57 $0.8975
$0.8975 / $1.7950 Buy Now
Quest Components Logic Circuit, HEX Inverter, LS-TTL, 14 Pin, Plastic, SOP 40
  • 1 $1.3965
  • 5 $1.1172
  • 19 $0.6983
$0.6983 / $1.3965 Buy Now
Quest Components Logic Circuit, HEX Inverter, LS-TTL, 14 Pin, Plastic, SOP 26
  • 1 $1.3965
  • 5 $1.1172
  • 19 $0.6983
$0.6983 / $1.3965 Buy Now
Quest Components Logic Circuit, HEX Inverter, LS-TTL, 14 Pin, Plastic, SOP 3
  • 1 $5.8500
  • 3 $3.9000
$3.9000 / $5.8500 Buy Now
Rochester Electronics SN74LS06 Hex inverter buffers / drivers with high-voltage outputs RoHS: Compliant Status: Active Min Qty: 1 1
  • 1 $0.5629
  • 25 $0.5516
  • 100 $0.5291
  • 500 $0.5066
  • 1,000 $0.4785
$0.4785 / $0.5629 Buy Now
DISTI # SN74LS06D
TME IC: digital, buffer,inverting,line driver, Ch: 6, SMD, SO14, 74LS Min Qty: 1 1069
  • 1 $1.2090
  • 10 $1.0780
  • 50 $0.8750
  • 100 $0.7870
  • 250 $0.6860
  • 500 $0.6250
  • 750 $0.6190
$0.6190 / $1.2090 Buy Now
DISTI # SMC-SN74LS06D
Sensible Micro Corporation Inverting Buffer, Soic-14, Logic Family/Base Number:74Ls06, Logic Device Type:Buffer, Inverting, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.25V, Logic Ic Family:74Ls, Product Range:- Rohs Compliant: Yes |Texas Instruments RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 06+ Container: Cut Tape 1000
  • 100 $0.3566
  • 500 $0.3475
  • 1,000 $0.3292
$0.3292 / $0.3566 RFQ
DISTI # SMC-SN74LS06D
Sensible Micro Corporation Inverting Buffer, Soic-14, Logic Family/Base Number:74Ls06, Logic Device Type:Buffer, Inverting, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.25V, Logic Ic Family:74Ls, Product Range:- Rohs Compliant: Yes |Texas Instruments RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes 9
  • 100 $0.3566
  • 500 $0.3475
  • 1,000 $0.3292
$0.3292 / $0.3566 RFQ
DISTI # C1S746201385563
Chip1Stop Gates, Inverter RoHS: Compliant Container: Tube 1045
  • 1 $1.1800
  • 10 $0.9760
  • 50 $0.8290
  • 100 $0.6640
  • 200 $0.6270
  • 500 $0.5340
  • 1,000 $0.4750
$0.4750 / $1.1800 Buy Now
Win Source Electronics IC INVERTER HEX 1-INPUT 14SOIC 110000
  • 90 $0.5660
  • 220 $0.4640
  • 335 $0.4500
  • 460 $0.4350
  • 595 $0.4210
  • 800 $0.3770
$0.3770 / $0.5660 Buy Now

CAD Models for SN74LS06D by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LS06D by Texas Instruments

SN74LS06D
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOIC-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
LS
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
15 pF
Logic IC Type
INVERTER
Max I(ol)
0.04 A
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
60 mA
Prop. Delay@Nom-Sup
20 ns
Propagation Delay (tpd)
20 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. SN74LS06D
    Texas Instruments
    6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70
    VS

Alternate Parts for SN74LS06D

This table gives cross-reference parts and alternative options found for SN74LS06D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS06D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS06DE4 Hex inverter buffers / drivers with high-voltage outputs 14-SOIC 0 to 70 Texas Instruments SN74LS06D vs SN74LS06DE4
HD74LS06RP-EL LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DN Renesas Electronics Corporation SN74LS06D vs HD74LS06RP-EL
SN74LS06DRE4 6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70 Texas Instruments SN74LS06D vs SN74LS06DRE4
SN74LS06DG4 6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70 Texas Instruments SN74LS06D vs SN74LS06DG4
HD74LS06RP LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DN Renesas Electronics Corporation SN74LS06D vs HD74LS06RP
HD74LS06RPEL LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 Renesas Electronics Corporation SN74LS06D vs HD74LS06RPEL
HD74LS06RP Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, FP-14DN Hitachi Ltd SN74LS06D vs HD74LS06RP
SN74LS06DR 6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70 Texas Instruments SN74LS06D vs SN74LS06DR
Part Number Description Manufacturer Compare
HD74LS06RP LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DN Renesas Electronics Corporation SN74LS06D vs HD74LS06RP
SN74LS06DR 6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70 Texas Instruments SN74LS06D vs SN74LS06DR
HD74LS06RPEL LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 Renesas Electronics Corporation SN74LS06D vs HD74LS06RPEL
SN74LS06DG4 6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70 Texas Instruments SN74LS06D vs SN74LS06DG4
SN74LS06DRE4 6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70 Texas Instruments SN74LS06D vs SN74LS06DRE4
HD74LS06RP Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, FP-14DN Hitachi Ltd SN74LS06D vs HD74LS06RP
SN74LS06DE4 Hex inverter buffers / drivers with high-voltage outputs 14-SOIC 0 to 70 Texas Instruments SN74LS06D vs SN74LS06DE4

Related Parts for SN74LS06D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS06D by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS06D by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LS06D would you like to use for your alert(s)?
  • Please alert me when SN74LS06D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS06D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS06D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS06D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS06D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS06D by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: