-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Buffers / Drivers with Open-Collector High-Voltage Outputs 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUFFER, LS SERIES, 6-FUNC, 1-INPUT, TTL, PDSO14 | 1010 |
|
$0.2875 / $0.6900 | Buy Now |
|
Chip1Cloud | HEX BUFFERS/DRIVERS WITH OPEN-COLLECTOR HIGH-VOLTAGE OUTPUTS | 148320 |
|
RFQ | |
|
Win Source Electronics | HEX BUFFERS/DRIVERS WITH OPEN-COLLECTOR HIGH-VOLTAGE OUTPUTS | 148300 |
|
$0.2000 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS07DRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS07DRG4
Texas Instruments
Hex Buffers / Drivers with Open-Collector High-Voltage Outputs 14-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.04 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 45 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74LS07DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS07DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS07DR | 6-ch, 4.75-V to 5.25-V bipolar buffers with open-collector outputs 14-SOIC 0 to 70 | Texas Instruments | SN74LS07DRG4 vs SN74LS07DR |
HD74LS07RP | Buffer, LS Series, 6-Func, 1-Input, TTL, PDSO14, FP-14DN | Hitachi Ltd | SN74LS07DRG4 vs HD74LS07RP |
HD74LS07RP | LS SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | SN74LS07DRG4 vs HD74LS07RP |
SN74LS07DRE4 | 6-ch, 4.75-V to 5.25-V bipolar buffers with open-collector outputs 14-SOIC 0 to 70 | Texas Instruments | SN74LS07DRG4 vs SN74LS07DRE4 |
SN74LS07DG4 | Hex Buffers / Drivers with Open-Collector High-Voltage Outputs 14-SOIC 0 to 70 | Texas Instruments | SN74LS07DRG4 vs SN74LS07DG4 |
HD74LS07RP-EL | LS SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | SN74LS07DRG4 vs HD74LS07RP-EL |
SN74LS07DE4 | Hex Buffers / Drivers with Open-Collector High-Voltage Outputs 14-SOIC 0 to 70 | Texas Instruments | SN74LS07DRG4 vs SN74LS07DE4 |
SN74LS07D | 6-ch, 4.75-V to 5.25-V bipolar buffers with open-collector outputs 14-SOIC 0 to 70 | Texas Instruments | SN74LS07DRG4 vs SN74LS07D |