Logic
SN74LS11NE4
Texas Instruments
Description: 3-ch, 3-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate 14-PDIP 0 to 70

Overview of SN74LS11NE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for SN74LS11NE4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-SN74LS11NE4-ND
DigiKey IC GATE AND 3CH 3-INP 14DIP Min Qty: 1000 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 1,000 $0.4699
$0.4699 Buy Now
DISTI # 595-SN74LS11NE4
Mouser Electronics Logic Gates Triple 3-Input Positive-AND Gate RoHS: Compliant 704
  • 1 $0.9200
  • 10 $0.8170
  • 100 $0.6360
  • 500 $0.5250
  • 1,000 $0.4150
  • 2,500 $0.3870
  • 5,000 $0.3680
  • 10,000 $0.3540
$0.3540 / $0.9200 Buy Now
Bristol Electronics   14
RFQ
Quest Components LS SERIES, TRIPLE 3-INPUT AND GATE, PDIP14 71
  • 1 $0.7965
  • 7 $0.6638
  • 24 $0.4779
$0.4779 / $0.7965 Buy Now

CAD Models for SN74LS11NE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LS11NE4 by Texas Instruments

SN74LS11NE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
LS
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e4
Length
19.305 mm
Load Capacitance (CL)
15 pF
Logic IC Type
AND GATE
Max I(ol)
0.008 A
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
6.6 mA
Prop. Delay@Nom-Sup
20 ns
Propagation Delay (tpd)
20 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. SN74LS11NE4
    Texas Instruments
    3-ch, 3-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate 14-PDIP 0 to 70
    VS

Alternate Parts for SN74LS11NE4

This table gives cross-reference parts and alternative options found for SN74LS11NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS11NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N74LS11A IC LS SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, Gate NXP Semiconductors SN74LS11NE4 vs N74LS11A
N74LS11N AND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14 Signetics SN74LS11NE4 vs N74LS11N
74LS11PC AND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14 Fairchild Semiconductor Corporation SN74LS11NE4 vs 74LS11PC
T74LS11B1 LS SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 STMicroelectronics SN74LS11NE4 vs T74LS11B1
SN74LS11N 3-ch, 3-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate 14-PDIP 0 to 70 Texas Instruments SN74LS11NE4 vs SN74LS11N
Part Number Description Manufacturer Compare
T74LS11B1 LS SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 STMicroelectronics SN74LS11NE4 vs T74LS11B1
N74LS11N AND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14 Signetics SN74LS11NE4 vs N74LS11N
N74LS11A IC LS SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, Gate NXP Semiconductors SN74LS11NE4 vs N74LS11A
74LS11PC AND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14 Fairchild Semiconductor Corporation SN74LS11NE4 vs 74LS11PC
SN74LS11N 3-ch, 3-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate 14-PDIP 0 to 70 Texas Instruments SN74LS11NE4 vs SN74LS11N

Related Parts for SN74LS11NE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS11NE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS11NE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LS11NE4 would you like to use for your alert(s)?
  • Please alert me when SN74LS11NE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS11NE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS11NE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS11NE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS11NE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS11NE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: