-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual retriggerable monostable multivibrators 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K6857
|
Newark | Mono Multivibrator, 23Ns, Dip-16, Logic Family/Base Number:74Ls123, Multivibrator Type:Retriggerable Monostable, Output Current:8Ma, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Logic Case Style:Dip, No. Of Pins:16Pins Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS123N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$0.1100 | Buy Now |
DISTI #
29AH7570
|
Newark | Ic, Multivibrator, Monstable, 16Dip, Logic Family/Base Number:74Ls123, Multivibrator Type:Retriggerable Monostable, Output Current:8Ma, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Logic Case Style:Dip, No. Of Pins:16Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS123N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 879 |
|
$0.8340 / $1.2000 | Buy Now |
DISTI #
2156-SN74LS123N-ND
|
DigiKey | IC MULTIVIBRATOR 28NS 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
17939 In Stock |
|
$0.4000 | Buy Now |
DISTI #
296-1636-5-ND
|
DigiKey | IC MULTIVIBRATOR 28NS 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3734 / $0.9300 | Buy Now |
DISTI #
595-SN74LS123N
|
Mouser Electronics | Monostable Multivibrator Dual Mono RoHS: Compliant | 1502 |
|
$0.3470 / $0.8000 | Buy Now |
|
Bristol Electronics | 1360 |
|
RFQ | ||
|
Bristol Electronics | 912 |
|
RFQ | ||
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, DIP | 258 |
|
$0.3619 / $0.7755 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, DIP | 20 |
|
$0.6400 / $0.8000 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, DIP | 432 |
|
$0.4400 / $1.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS123N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS123N
Texas Instruments
Dual retriggerable monostable multivibrators 16-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.008 A | |
Number of Bits | 2 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 20 mA | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74LS123N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS123N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-7603901VEX | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16 | Texas Instruments | SN74LS123N vs 5962-7603901VEX |
SN74LS123N-10 | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16 | Texas Instruments | SN74LS123N vs SN74LS123N-10 |
SN74LS123JD | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN74LS123N vs SN74LS123JD |
5962-7603901VEA | Retriggerable Monostable Multivibrators 16-CDIP -55 to 125 | Texas Instruments | SN74LS123N vs 5962-7603901VEA |
JM38510/31401BEA | Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | SN74LS123N vs JM38510/31401BEA |
54LS123/BEAJC | Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | SN74LS123N vs 54LS123/BEAJC |
SN54LS123JD | Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN74LS123N vs SN54LS123JD |
SNJ54LS123J | Retriggerable Monostable Multivibrators 16-CDIP -55 to 125 | Texas Instruments | SN74LS123N vs SNJ54LS123J |
SN74LS123J-00 | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16 | Texas Instruments | SN74LS123N vs SN74LS123J-00 |
SNC54LS123J | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN74LS123N vs SNC54LS123J |