Part Details for SN74LS125ANG by onsemi
Overview of SN74LS125ANG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LS125ANG
SN74LS125ANG CAD Models
SN74LS125ANG Part Data Attributes:
|
SN74LS125ANG
onsemi
Buy Now
Datasheet
|
Compare Parts:
SN74LS125ANG
onsemi
IC LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, GREEN, PLASTIC, DIP-14, Bus Driver/Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 18.48 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74LS125ANG
This table gives cross-reference parts and alternative options found for SN74LS125ANG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS125ANG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS125AJD | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN74LS125ANG vs SN54LS125AJD |
SN74LS125AN-00 | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14 | Texas Instruments | SN74LS125ANG vs SN74LS125AN-00 |
SN74LS125AND | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, 646-06 | Motorola Mobility LLC | SN74LS125ANG vs SN74LS125AND |
54LS125A/BCAJC | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | SN74LS125ANG vs 54LS125A/BCAJC |
SN74LS125AJD | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN74LS125ANG vs SN74LS125AJD |
SN74LS125ANS | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, 646-05 | Motorola Mobility LLC | SN74LS125ANG vs SN74LS125ANS |
M38510/32301BCA | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Philips Semiconductors | SN74LS125ANG vs M38510/32301BCA |
54LS125A/BCAJC | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERDIP-14 | Motorola Mobility LLC | SN74LS125ANG vs 54LS125A/BCAJC |
M38510/32301SCA | Quadruple Bus Buffer Gates With 3-State Outputs 14-CDIP -55 to 125 | Texas Instruments | SN74LS125ANG vs M38510/32301SCA |
SN54LS125AJ-00 | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14 | Texas Instruments | SN74LS125ANG vs SN54LS125AJ-00 |