-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-line to 8-line decoder / demultiplexer 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-14883-1-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3226 In Stock |
|
$0.2740 / $0.8200 | Buy Now |
DISTI #
595-SN74LS138DR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3-line to 8-line Decoder/Demltplxr RoHS: Compliant | 4597 |
|
$0.2730 / $0.7900 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 8 |
|
$0.7500 | Buy Now |
|
Bristol Electronics | 2680 |
|
RFQ | ||
|
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, SOP | 6 |
|
$0.5000 / $1.0000 | Buy Now |
|
Ameya Holding Limited | IC 3-8 LINE DECODER/DEMUX 16SOIC | 17636 |
|
RFQ | |
|
ComSIT USA | Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16 RoHS: Compliant | Europe - 1680 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/Enclosure16-SOIC | 3357 |
|
$0.3184 / $0.5046 | Buy Now |
|
CHIPMALL.COM LIMITED | IC DECODER/DEMUX 1X3:8 16SOIC | 1317 |
|
$0.2793 / $0.4984 | Buy Now |
|
Chips Pulse Industry Limited | Decoder/Demultiplexer SOIC-16_150mil 74 Series RoHS Purchase Online, Ship Immediately | 1580 |
|
$0.2565 / $0.3342 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS138DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS138DR
Texas Instruments
3-line to 8-line decoder / demultiplexer 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 3 ENABLE INPUTS | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 41 ns | |
Propagation Delay (tpd) | 41 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74LS138DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS138DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS138DR2 | Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | SN74LS138DR vs SN74LS138DR2 |
SN74LS138D | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | onsemi | SN74LS138DR vs SN74LS138D |
SN74LS138D | 3-line to 8-line decoder / demultiplexer 16-SOIC 0 to 70 | Texas Instruments | SN74LS138DR vs SN74LS138D |
SN74LS138DRG4 | 3-line to 8-line decoder / demultiplexer 16-SOIC 0 to 70 | Texas Instruments | SN74LS138DR vs SN74LS138DRG4 |
SN74LS138D | Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | SN74LS138DR vs SN74LS138D |
DM74LS138M | Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | SN74LS138DR vs DM74LS138M |
DM74LS138MX | Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | SN74LS138DR vs DM74LS138MX |
N74LS138D | Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16 | Signetics | SN74LS138DR vs N74LS138D |
SN74LS138DR2 | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | onsemi | SN74LS138DR vs SN74LS138DR2 |
SN74LS138DG4 | 3-line to 8-line decoder / demultiplexer 16-SOIC 0 to 70 | Texas Instruments | SN74LS138DR vs SN74LS138DG4 |