Logic
SN74LS145N3
Texas Instruments
Description: BCD-To-Decimal Decoders/Drivers 16-PDIP 0 to 70

Overview of SN74LS145N3 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for SN74LS145N3 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LS145N3 by Texas Instruments

SN74LS145N3
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ION MAX=80MA @ VOL MAX=3V
Family
LS
Input Conditioning
STANDARD
JESD-30 Code
R-PDIP-T16
Length
19.305 mm
Logic IC Type
DECIMAL DECODER/DRIVER
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
OPEN-COLLECTOR
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
50 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. SN74LS145N3
    Texas Instruments
    BCD-To-Decimal Decoders/Drivers 16-PDIP 0 to 70
    VS

Alternate Parts for SN74LS145N3

This table gives cross-reference parts and alternative options found for SN74LS145N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS145N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8508401EA BCD-to-Decimal Decoders/Drivers 16-CDIP -55 to 125 Texas Instruments SN74LS145N3 vs 8508401EA
SN74LS445N BCD-to-Decimal Decoders/Drivers 16-PDIP 0 to 70 Texas Instruments SN74LS145N3 vs SN74LS445N
SN74LS145ND LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC SN74LS145N3 vs SN74LS145ND
SN74LS145J-00 LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments SN74LS145N3 vs SN74LS145J-00
SN54LS145JD LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC SN74LS145N3 vs SN54LS145JD
74LS145F Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16 Signetics SN74LS145N3 vs 74LS145F
SN74LS145J LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments SN74LS145N3 vs SN74LS145J
SN74LS145ND Decimal Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products SN74LS145N3 vs SN74LS145ND
N74LS145B IC LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16, Decoder/Driver NXP Semiconductors SN74LS145N3 vs N74LS145B
SN74LS145JD LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC SN74LS145N3 vs SN74LS145JD
Part Number Description Manufacturer Compare
HD74LS145P-E LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16, DP-16 Renesas Electronics Corporation SN74LS145N3 vs HD74LS145P-E
N74LS145F IC LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16, Decoder/Driver NXP Semiconductors SN74LS145N3 vs N74LS145F
SN74LS145JD LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC SN74LS145N3 vs SN74LS145JD
SN54LS145J Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products SN74LS145N3 vs SN54LS145J
SN74LS145JDS LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC SN74LS145N3 vs SN74LS145JDS
SN74LS145N Decimal Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16 Rochester Electronics LLC SN74LS145N3 vs SN74LS145N
7604501EA Seven Segment Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, DIP-16 Defense Logistics Agency SN74LS145N3 vs 7604501EA
SN74LS47N3 BCD-to-Seven-Segment Decoders/Drivers 16-PDIP 0 to 70 Texas Instruments SN74LS145N3 vs SN74LS47N3
SN54LS47J LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC SN74LS145N3 vs SN54LS47J
SN74LS47N-10 LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16 Texas Instruments SN74LS145N3 vs SN74LS47N-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS145N3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS145N3 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LS145N3 would you like to use for your alert(s)?
  • Please alert me when SN74LS145N3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS145N3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS145N3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS145N3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS145N3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS145N3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: