Part Details for SN74LS164D by Freescale Semiconductor
Results Overview of SN74LS164D by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS164D Information
SN74LS164D by Freescale Semiconductor is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for SN74LS164D
SN74LS164D CAD Models
SN74LS164D Part Data Attributes
|
|
SN74LS164D
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SN74LS164D
Freescale Semiconductor
IC,SHIFT REGISTER,LS-TTL,SOP,14PIN,PLASTIC
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
| Package Description | SOP, SOP14,.25 | |
| Reach Compliance Code | Unknown | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e0 | |
| Max Frequency@Nom-Sup | 25000000 Hz | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Power Supplies | 5 V | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | TTL | |
| Temperature Grade | COMMERCIAL | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL |