Datasheets
SN74LS166AN by:

Overview of: SN74LS166AN by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: SN74LS166AN

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
1,481 Tube
  • 1 $1.2800
  • 10 $1.1480
  • 25 $1.0892
  • 100 $0.8947
  • 250 $0.8364
  • 500 $0.7391
  • 1,000 $0.5835
  • 2,500 $0.5505
View this part on Newark
317 Bulk
  • 1 $1.5900
  • 10 $1.4700
  • 100 $1.3300
  • 500 $1.2700
  • 1,000 $1.2000
  • 2,500 $1.1300
  • 5,000 $1.1100
View this part on Bristol Electronics
745
View this part on Bristol Electronics
375
View this part on Bristol Electronics
335
  • 7 $0.7500
  • 28 $0.4875
  • 104 $0.2812
View this part on Rochester Electronics
112,870
  • 1 $0.5489
  • 25 $0.5379
  • 100 $0.5270
  • 500 $0.5160
  • 1,000 $0.5050
View this part on TME Electronic Components
1,055
  • 1 $0.8500
  • 5 $0.7600
  • 25 $0.7200
  • 100 $0.6500
  • 250 $0.5800
View this part on Ameya Holding Limited
4,293
View this part on Chip 1 Exchange
1,309
View this part on Component Electronics, Inc
73
  • 1 $1.1500
  • 100 $0.8700
  • 1,000 $0.7500
View this part on element14 Asia-Pacific
317 Each
  • 1 $1.4281
  • 10 $1.2883
  • 25 $1.2147
  • 100 $1.1778
View this part on Farnell
317 Each
  • 1 $1.3135
  • 10 $1.1748
  • 25 $1.1602
  • 50 $1.1456
  • 100 $1.1310
View this part on Rapid Electronics
0
  • 5 $1.1116
  • 25 $0.9960
  • 100 $0.7540

Part Details for: SN74LS166AN

CAD Models

Part Data Attributes

SN74LS166AN Texas Instruments

Buy Now Datasheet

Compare Parts:

SN74LS166AN Texas Instruments Serial-out shift registers 16-PDIP 0 to 70

Source Content uid SN74LS166AN
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code DIP
Package Description DIP, DIP16,.3
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature CLOCK INHIBIT
Count Direction RIGHT
Family LS
JESD-30 Code R-PDIP-T16
JESD-609 Code e4
Length 19.305 mm
Load Capacitance (CL) 15 pF
Logic IC Type PARALLEL IN SERIAL OUT
Max Frequency@Nom-Sup 25000000 Hz
Max I(ol) 0.008 A
Number of Bits 8
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Power Supplies 5 V
Power Supply Current-Max (ICC) 32 mA
Prop. Delay@Nom-Sup 25 ns
Propagation Delay (tpd) 25 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 7.62 mm
fmax-Min 25 MHz

Alternate Parts for: SN74LS166AN

Part Number Description Manufacturer Compare
JM38510/30609BEA Logic Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP16, CERDIP-16 Motorola Semiconductor Products SN74LS166AN vs JM38510/30609BEA
T74LS166D1 Logic LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 STMicroelectronics SN74LS166AN vs T74LS166D1
SN54LS166J Logic Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP16, 620-09 Motorola Semiconductor Products SN74LS166AN vs SN54LS166J
SN74LS166JDS Logic IC,SHIFT REGISTER,LS-TTL,DIP,16PIN,CERAMIC Freescale Semiconductor SN74LS166AN vs SN74LS166JDS
SN74LS166ANE4 Logic LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 Texas Instruments SN74LS166AN vs SN74LS166ANE4
SN74LS166JD Logic IC,SHIFT REGISTER,LS-TTL,DIP,16PIN,CERAMIC Freescale Semiconductor SN74LS166AN vs SN74LS166JD
M38510/30609SEA Logic LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments SN74LS166AN vs M38510/30609SEA
DM74LS166N Logic Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Rochester Electronics LLC SN74LS166AN vs DM74LS166N
8001701EA Logic Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP16, CERAMIC, DIP-16 SRI International Sarnoff SN74LS166AN vs 8001701EA
M38510/30609SEX Logic Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP16, CERAMIC, DIP-16 Defense Logistics Agency SN74LS166AN vs M38510/30609SEX
Part Number Description Manufacturer Compare
M38510/30609SEA Logic LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments SN74LS166AN vs M38510/30609SEA
8001701EA Logic Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP16, CERAMIC, DIP-16 SRI International Sarnoff SN74LS166AN vs 8001701EA
JM38510/30609BEA Logic Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP16, CERDIP-16 Motorola Semiconductor Products SN74LS166AN vs JM38510/30609BEA
SN74LS166JD Logic IC,SHIFT REGISTER,LS-TTL,DIP,16PIN,CERAMIC Freescale Semiconductor SN74LS166AN vs SN74LS166JD
SN54LS166J Logic Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP16, 620-09 Motorola Semiconductor Products SN74LS166AN vs SN54LS166J
SN74LS166JDS Logic IC,SHIFT REGISTER,LS-TTL,DIP,16PIN,CERAMIC Freescale Semiconductor SN74LS166AN vs SN74LS166JDS
M38510/30609SEX Logic Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP16, CERAMIC, DIP-16 Defense Logistics Agency SN74LS166AN vs M38510/30609SEX
SN74LS166ANE4 Logic LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 Texas Instruments SN74LS166AN vs SN74LS166ANE4
T74LS166D1 Logic LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 STMicroelectronics SN74LS166AN vs T74LS166D1
DM74LS166N Logic Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Rochester Electronics LLC SN74LS166AN vs DM74LS166N

Related Parts

Update Alert Settings for: SN74LS166AN by Texas Instruments

  • Please alert me when SN74LS166AN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74LS166AN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS166AN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74LS166AN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS166AN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS166AN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.