SN74LS181NS
Description: Arithmetic Logic Unit, LS Series, 4-Bit, TTL, PDIP24, PLASTIC, DIP-24

Overview of SN74LS181NS by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74LS181NS by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LS181NS by Motorola Semiconductor Products

SN74LS181NS
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
DIP, DIP24,.6
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
CAPABLE OF 16 LOGIC & ARITHMETIC OPERATIONS; INTERNAL CARRY AND HIGHER ORDER LOOKAHEAD
Family
LS
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e0
Length
31.815 mm
Logic IC Type
ARITHMETIC LOGIC UNIT
Number of Bits
4
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
41 ns
Qualification Status
Not Qualified
Seated Height-Max
5.21 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. SN74LS181NS
    Motorola Semiconductor Products
    Arithmetic Logic Unit, LS Series, 4-Bit, TTL, PDIP24, PLASTIC, DIP-24
    VS

Alternate Parts for SN74LS181NS

This table gives cross-reference parts and alternative options found for SN74LS181NS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS181NS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS181N-00 LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24 Texas Instruments SN74LS181NS vs SN74LS181N-00
DM74LS181N Arithmetic Logic Unit, LS Series, 4-Bit, TTL, PDIP24, 0.600 INCH, PLASTIC, MS-011, DIP-24 Rochester Electronics LLC SN74LS181NS vs DM74LS181N
SN74LS181NE4 Arithmetic Logic Units/Function Generators 24-PDIP 0 to 70 Texas Instruments SN74LS181NS vs SN74LS181NE4
54LS181/BJAJC Arithmetic Logic Unit, LS Series, 4-Bit, TTL, CDIP24, CERDIP-24 Motorola Semiconductor Products SN74LS181NS vs 54LS181/BJAJC
M38510/30801BJX Arithmetic Logic Unit, LS Series, 2-Bit, Bipolar, CDIP24, CERAMIC, DIP-24 QP Semiconductor SN74LS181NS vs M38510/30801BJX
SN74LS181JDS LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, CERAMIC, DIP-24 Motorola Mobility LLC SN74LS181NS vs SN74LS181JDS
SN74LS181JDS Arithmetic Logic Unit, LS Series, 4-Bit, TTL, CDIP24, CERAMIC, DIP-24 Motorola Semiconductor Products SN74LS181NS vs SN74LS181JDS
SN74LS181J IC LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, Arithmetic Circuit Texas Instruments SN74LS181NS vs SN74LS181J
M38510/30801BJX Arithmetic Logic Unit, LS Series, 2-Bit, Bipolar, CDIP24, CERAMIC, DIP-24 Lansdale Semiconductor Inc SN74LS181NS vs M38510/30801BJX
SN54LS181J LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, CERAMIC, DIP-24 Motorola Mobility LLC SN74LS181NS vs SN54LS181J
Part Number Description Manufacturer Compare
SN54S281J S SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24 Texas Instruments SN74LS181NS vs SN54S281J
SN74LS181N-00 LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24 Texas Instruments SN74LS181NS vs SN74LS181N-00
SN74LS181J IC LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, Arithmetic Circuit Texas Instruments SN74LS181NS vs SN74LS181J
SN74S281J-00 IC S SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, Arithmetic Circuit Texas Instruments SN74LS181NS vs SN74S281J-00
SN74LS181NDS Arithmetic Logic Unit, LS Series, 4-Bit, TTL, PDIP24, PLASTIC, DIP-24 Motorola Semiconductor Products SN74LS181NS vs SN74LS181NDS
SNJ54S281J-00 S SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24 Texas Instruments SN74LS181NS vs SNJ54S281J-00
T74LS181D1 LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, CERAMIC, DIP-24 STMicroelectronics SN74LS181NS vs T74LS181D1
54LS181DMQB LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, CERAMIC, DIP-24 Texas Instruments SN74LS181NS vs 54LS181DMQB
SN74S281N-00 S SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24 Texas Instruments SN74LS181NS vs SN74S281N-00
SN74LS181JDS LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, CERAMIC, DIP-24 Motorola Mobility LLC SN74LS181NS vs SN74LS181JDS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS181NS by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS181NS by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of SN74LS181NS would you like to use for your alert(s)?
  • Please alert me when SN74LS181NS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS181NS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS181NS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS181NS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS181NS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS181NS by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: