Part Details for SN74LS20J4 by Rochester Electronics LLC
Overview of SN74LS20J4 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Healthcare
Automotive
Part Details for SN74LS20J4
SN74LS20J4 CAD Models
SN74LS20J4 Part Data Attributes
|
SN74LS20J4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LS20J4
Rochester Electronics LLC
NAND Gate
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | NAND GATE |
Alternate Parts for SN74LS20J4
This table gives cross-reference parts and alternative options found for SN74LS20J4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS20J4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC20J | HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDIP14, DIP-14 | Texas Instruments | SN74LS20J4 vs MM74HC20J |
SN74H20N-10 | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | Texas Instruments | SN74LS20J4 vs SN74H20N-10 |
SN74H20J4 | NAND Gate | Rochester Electronics LLC | SN74LS20J4 vs SN74H20J4 |
SN54LS20J | Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | SN74LS20J4 vs SN54LS20J |
DV74HC20N | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | SN74LS20J4 vs DV74HC20N |
SN74LS20NP3 | NAND Gate | Rochester Electronics LLC | SN74LS20J4 vs SN74LS20NP3 |
8403901CA | Military 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CDIP -55 to 125 | Texas Instruments | SN74LS20J4 vs 8403901CA |
SN74LS20N3 | Dual 4-input positive-NAND gates 14-PDIP 0 to 70 | Texas Instruments | SN74LS20J4 vs SN74LS20N3 |
GD74HC20J | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | SN74LS20J4 vs GD74HC20J |
M74HC20F1 | HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | SN74LS20J4 vs M74HC20F1 |