Part Details for SN74LS240JP4 by Rochester Electronics LLC
Overview of SN74LS240JP4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for SN74LS240JP4
SN74LS240JP4 CAD Models
SN74LS240JP4 Part Data Attributes
|
SN74LS240JP4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LS240JP4
Rochester Electronics LLC
Bus Driver,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | BUS DRIVER |
Alternate Parts for SN74LS240JP4
This table gives cross-reference parts and alternative options found for SN74LS240JP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS240JP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS240J | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | SN74LS240JP4 vs SN74LS240J |
SN54LS240J-00 | LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN74LS240JP4 vs SN54LS240J-00 |
54LS240DMQB | LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN74LS240JP4 vs 54LS240DMQB |
N74LS240N | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP20, | Signetics | SN74LS240JP4 vs N74LS240N |
SN54LS240JD | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | SN74LS240JP4 vs SN54LS240JD |
SN74LS240N | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP20, | Monolithic Memories (RETIRED) | SN74LS240JP4 vs SN74LS240N |
AMZ8140DM | Bus Driver, 81 Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, HERMETIC SEALED, SIDE BRAZED, DIP-20 | AMD | SN74LS240JP4 vs AMZ8140DM |
DM74LS240N | LS SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, DIP-20 | Texas Instruments | SN74LS240JP4 vs DM74LS240N |
SN74LS240N | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP20, DIP-20 | Monolithic Memories Inc (MMI) | SN74LS240JP4 vs SN74LS240N |
SN74LS240J | Octal buffers and line drivers 20-CDIP 0 to 70 | Texas Instruments | SN74LS240JP4 vs SN74LS240J |