Part Details for SN74LS243JDS by Motorola Mobility LLC
Overview of SN74LS243JDS by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for SN74LS243JDS
SN74LS243JDS CAD Models
SN74LS243JDS Part Data Attributes:
|
SN74LS243JDS
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LS243JDS
Motorola Mobility LLC
LS SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74LS243JDS
This table gives cross-reference parts and alternative options found for SN74LS243JDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS243JDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS243J-00 | IC LS SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, CDIP14, Bus Driver/Transceiver | Texas Instruments | SN74LS243JDS vs SN54LS243J-00 |
MM54HC243J | IC HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, CDIP14, DIP-14, Bus Driver/Transceiver | National Semiconductor Corporation | SN74LS243JDS vs MM54HC243J |
SN74LS243N3 | Bus Transceiver, LS Series, 4-Func, 4-Bit, True Output, TTL, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | SN74LS243JDS vs SN74LS243N3 |
SN74LS243NE4 | Quad bus transceivers 14-PDIP 0 to 70 | Texas Instruments | SN74LS243JDS vs SN74LS243NE4 |
SN74LS243NS | LS SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SN74LS243JDS vs SN74LS243NS |
SN74LS243N | Quad bus transceivers 14-PDIP 0 to 70 | Texas Instruments | SN74LS243JDS vs SN74LS243N |
MN74HC243 | Bus Driver, HC/UH Series, 1-Func, 4-Bit, True Output, CMOS, PDIP14, PLASTIC, DIP-14 | Panasonic Electronic Components | SN74LS243JDS vs MN74HC243 |
MM74HC243J | HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, CDIP14, DIP-14 | Texas Instruments | SN74LS243JDS vs MM74HC243J |
SN54LS243J | Bus Transceiver, LS Series, 4-Func, 4-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SN74LS243JDS vs SN54LS243J |
5962-8409001CX | HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | SN74LS243JDS vs 5962-8409001CX |