Part Details for SN74LS243JS by Motorola Mobility LLC
Overview of SN74LS243JS by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for SN74LS243JS
SN74LS243JS CAD Models
SN74LS243JS Part Data Attributes
|
SN74LS243JS
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LS243JS
Motorola Mobility LLC
LS SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74LS243JS
This table gives cross-reference parts and alternative options found for SN74LS243JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS243JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS243JDS | Bus Transceiver, LS Series, 1-Func, 4-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN74LS243JS vs SN74LS243JDS |
SN74LS243NDS | LS SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDIP14, 646-05 | Motorola Mobility LLC | SN74LS243JS vs SN74LS243NDS |
SN74LS243N3 | Quad bus transceivers 14-PDIP 0 to 70 | Texas Instruments | SN74LS243JS vs SN74LS243N3 |
M38510/32802BCA | Bus Transceiver, LS Series, 1-Func, 4-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SN74LS243JS vs M38510/32802BCA |
GD74LS243J | Bus Transceiver, LS Series, 1-Func, 4-Bit, True Output, TTL, CDIP14, | Goldstar Electron Co Ltd | SN74LS243JS vs GD74LS243J |
54LS243/BCAJC | LS SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, CDIP14, CERDIP-14 | Motorola Mobility LLC | SN74LS243JS vs 54LS243/BCAJC |
CD54HC243F/3 | Bus Transceiver, HC/UH Series, 1-Func, 4-Bit, True Output, CMOS, CDIP14, | Harris Semiconductor | SN74LS243JS vs CD54HC243F/3 |
74HC243N,652 | 74HC243 - Quad bus transceiver; 3-state DIP 14-Pin | NXP Semiconductors | SN74LS243JS vs 74HC243N,652 |
CD74HC243EE4 | High Speed CMOS Logic Quad-Bus Transceivers with 3-State Outputs 14-PDIP -55 to 125 | Texas Instruments | SN74LS243JS vs CD74HC243EE4 |
SNJ54LS243J | Quadruple Bus Transceivers 14-CDIP -55 to 125 | Texas Instruments | SN74LS243JS vs SNJ54LS243J |