SN74LS26JDS
Description: NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14

Overview of SN74LS26JDS by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for SN74LS26JDS by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LS26JDS by Motorola Semiconductor Products

SN74LS26JDS
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
DIP, DIP14,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.495 mm
Logic IC Type
NAND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
OPEN-COLLECTOR
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
28 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN74LS26JDS
    Motorola Semiconductor Products
    NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14
    VS

Alternate Parts for SN74LS26JDS

This table gives cross-reference parts and alternative options found for SN74LS26JDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS26JDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS26N NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, 646-06 Motorola Semiconductor Products SN74LS26JDS vs SN74LS26N
GD74LS26 NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, Goldstar Electron Co Ltd SN74LS26JDS vs GD74LS26
SN74LS26NS LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC SN74LS26JDS vs SN74LS26NS
74LS26J LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Texas Instruments SN74LS26JDS vs 74LS26J
SN54LS03J Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates with open-collector outputs 14-CDIP -55 to 125 Texas Instruments SN74LS26JDS vs SN54LS03J
SN74LS26NE4 Quad 2-input high-voltage interface positive-NAND gates 14-PDIP 0 to 70 Texas Instruments SN74LS26JDS vs SN74LS26NE4
74LS26N LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14 Texas Instruments SN74LS26JDS vs 74LS26N
SNJ54LS03J-00 LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Texas Instruments SN74LS26JDS vs SNJ54LS03J-00
SN74LS26JS NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products SN74LS26JDS vs SN74LS26JS
N74LS26A IC LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate NXP Semiconductors SN74LS26JDS vs N74LS26A
Part Number Description Manufacturer Compare
JM38510/30001BCC NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 Signetics SN74LS26JDS vs JM38510/30001BCC
DM54LS03J NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation SN74LS26JDS vs DM54LS03J
M38510/30001SCA NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Defense Logistics Agency SN74LS26JDS vs M38510/30001SCA
SN74LS26N-00 LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14 Texas Instruments SN74LS26JDS vs SN74LS26N-00
GD74LS26J NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, Goldstar Electron Co Ltd SN74LS26JDS vs GD74LS26J
SN74LS26ND NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products SN74LS26JDS vs SN74LS26ND
SN74LS26N3 LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14 Texas Instruments SN74LS26JDS vs SN74LS26N3
SN74LS26N LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 646-06 Motorola Mobility LLC SN74LS26JDS vs SN74LS26N
M38510/30001SCX IC LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation SN74LS26JDS vs M38510/30001SCX
T74LS26B1 LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 STMicroelectronics SN74LS26JDS vs T74LS26B1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS26JDS by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS26JDS by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of SN74LS26JDS would you like to use for your alert(s)?
  • Please alert me when SN74LS26JDS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS26JDS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS26JDS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS26JDS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS26JDS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS26JDS by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: