-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal D-Type Flip-Flops With Clear 20-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4900
|
Newark | Ic, Flipflop, 8 Circuits, 17Ns, 20Dip, Logic Family/Base Number:74Ls273, Flip-Flop Type:D, Propagation Delay:17Ns, Frequency:30Mhz, Output Current:8Ma, Logic Case Style:Dip, No. Of Pins:20Pins, Trigger Type:Positive Edge, Ic Outputrohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS273N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1900 / $1.4900 | Buy Now |
DISTI #
60K6876
|
Newark | D-Type Flip Flop, Octal, Dip-20, Logic Family/Base Number:74Ls273, Flip-Flop Type:D, Propagation Delay:17Ns, Frequency:30Mhz, Output Current:8Ma, Logic Case Style:Dip, No. Of Pins:20Pins, Trigger Type:Positive Edge, Product Range:-Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS273N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6940 / $1.2000 | Buy Now |
DISTI #
296-1657-5-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1793 In Stock |
|
$0.5239 / $1.3000 | Buy Now |
DISTI #
595-SN74LS273N
|
Mouser Electronics | Flip Flops Octal RoHS: Compliant | 2805 |
|
$0.5040 / $1.2900 | Buy Now |
|
Bristol Electronics | 84 |
|
RFQ | ||
|
Bristol Electronics | 312 |
|
RFQ | ||
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Plastic, DIP | 56 |
|
$1.0250 / $2.0500 | Buy Now |
DISTI #
SN74LS273N
|
TME | IC: digital, D flip-flop, Ch: 8, THT, DIP20, tube, 74LS Min Qty: 1 | 1191 |
|
$0.6500 / $1.0500 | Buy Now |
|
Ameya Holding Limited | IC: digital, octal,D flip-flop, Channels: 8, 74LS, THT, DIP20, tube | 620 |
|
RFQ | |
DISTI #
SMC-SN74LS273N
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 12 |
|
$0.3797 / $0.4509 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS273N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS273N
Texas Instruments
Octal D-Type Flip-Flops With Clear 20-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 24.325 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 30000000 Hz | |
Max I(ol) | 0.008 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 27 mA | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 35 MHz |
This table gives cross-reference parts and alternative options found for SN74LS273N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS273N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS273NE4 | Octal D-Type Flip-Flops With Clear 20-PDIP 0 to 70 | Texas Instruments | SN74LS273N vs SN74LS273NE4 |
N74LS273N | IC D FLIP-FLOP, PDIP20, PLASTIC, DIP-20, FF/Latch | NXP Semiconductors | SN74LS273N vs N74LS273N |
SN74LS273N | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | onsemi | SN74LS273N vs SN74LS273N |
SN74LS273N | D Flip-Flop, 8-Func, Positive Edge Triggered, TTL, PDIP20, DIP-20 | Monolithic Memories (RETIRED) | SN74LS273N vs SN74LS273N |
N74LS273N | D Flip-Flop, 8-Func, Positive Edge Triggered, TTL, PDIP20, PLASTIC, DIP-20 | Signetics | SN74LS273N vs N74LS273N |
SN74LS273NE4 | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | SN74LS273N vs SN74LS273NE4 |