Part Details for SN74LS32DBRE4 by Rochester Electronics LLC
Overview of SN74LS32DBRE4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LS32DBRE4
SN74LS32DBRE4 CAD Models
SN74LS32DBRE4 Part Data Attributes
|
SN74LS32DBRE4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LS32DBRE4
Rochester Electronics LLC
OR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SSOP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 6.2 mm | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 22 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for SN74LS32DBRE4
This table gives cross-reference parts and alternative options found for SN74LS32DBRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS32DBRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HCT32C1R | HCT SERIES, QUAD 2-INPUT OR GATE, PQCC20, CC-20 | STMicroelectronics | SN74LS32DBRE4 vs M74HCT32C1R |
SN74LS32J | OR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SN74LS32DBRE4 vs SN74LS32J |
5432FMQB | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | SN74LS32DBRE4 vs 5432FMQB |
SN54ALS32FK | OR Gate, ALS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, CC-20 | Rochester Electronics LLC | SN74LS32DBRE4 vs SN54ALS32FK |
TC40H032P(HQ) | 40H SERIES, QUAD 2-INPUT OR GATE, PDIP14 | Toshiba America Electronic Components | SN74LS32DBRE4 vs TC40H032P(HQ) |
SN74LS32DBRG4 | OR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SSOP-14 | Rochester Electronics LLC | SN74LS32DBRE4 vs SN74LS32DBRG4 |
AAHH32S-L14A-B | OR Gate, AAHH32 Series, 4-Func, 2-Input, BICMOS, CDFP14, DFP-14 | Microsemi Corporation | SN74LS32DBRE4 vs AAHH32S-L14A-B |
TC74HC32AFN-TP2ELP | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | SN74LS32DBRE4 vs TC74HC32AFN-TP2ELP |