Part Details for SN74LS32DR2 by onsemi
Overview of SN74LS32DR2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LS32DR2
SN74LS32DR2 CAD Models
SN74LS32DR2 Part Data Attributes
|
SN74LS32DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
SN74LS32DR2
onsemi
LS SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 9.8 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SN74LS32DR2
This table gives cross-reference parts and alternative options found for SN74LS32DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS32DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS32DRG4 | 4-ch, 2-input, 4.75-V to 5.25-V, 16-mA drive strength bipolar OR gate with TTL-compatible inputs 14-SOIC 0 to 70 | Texas Instruments | SN74LS32DR2 vs SN74LS32DRG4 |
T74LS32M1 | LS SERIES, QUAD 2-INPUT OR GATE, PDSO14, MICRO, SO-14 | STMicroelectronics | SN74LS32DR2 vs T74LS32M1 |
SN74LS32DR | 4-ch, 2-input, 4.75-V to 5.25-V, 16-mA drive strength bipolar OR gate with TTL-compatible inputs 14-SOIC 0 to 70 | Texas Instruments | SN74LS32DR2 vs SN74LS32DR |
N74LS32D | IC OR GATE, PDSO14, Gate | NXP Semiconductors | SN74LS32DR2 vs N74LS32D |
SN74LS32DR | OR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | SN74LS32DR2 vs SN74LS32DR |
SN74LS32D | 4-ch, 2-input, 4.75-V to 5.25-V bipolar OR gates with TTL-compatible CMOS inputs 14-SOIC 0 to 70 | Texas Instruments | SN74LS32DR2 vs SN74LS32D |
N74LS32D | OR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | Signetics | SN74LS32DR2 vs N74LS32D |
SN74LS32D | LS SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14 | onsemi | SN74LS32DR2 vs SN74LS32D |
SN74LS32D | OR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | SN74LS32DR2 vs SN74LS32D |
DM74LS32M | LS SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14 | Texas Instruments | SN74LS32DR2 vs DM74LS32M |