Part Details for SN74LS365AJ by Rochester Electronics LLC
Overview of SN74LS365AJ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for SN74LS365AJ
SN74LS365AJ CAD Models
SN74LS365AJ Part Data Attributes
|
SN74LS365AJ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LS365AJ
Rochester Electronics LLC
Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 22 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74LS365AJ
This table gives cross-reference parts and alternative options found for SN74LS365AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS365AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/32201BEA | Military 6-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 16-CDIP -55 to 125 | Texas Instruments | SN74LS365AJ vs JM38510/32201BEA |
SN74LS365ANE4 | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | Rochester Electronics LLC | SN74LS365AJ vs SN74LS365ANE4 |
SN74LS365ANDS | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, 648-05 | Motorola Mobility LLC | SN74LS365AJ vs SN74LS365ANDS |
JM38510/32201BEA | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | SN74LS365AJ vs JM38510/32201BEA |
54LS365A/BEAJC | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | SN74LS365AJ vs 54LS365A/BEAJC |
DM54LS365AJ | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | SN74LS365AJ vs DM54LS365AJ |
SN74LS365AD3 | IC,BUFFER/DRIVER,SINGLE,6-BIT,LS-TTL,SOP,16PIN,PLASTIC | Texas Instruments | SN74LS365AJ vs SN74LS365AD3 |
SN74LS365AND | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, 648-08 | Motorola Mobility LLC | SN74LS365AJ vs SN74LS365AND |
74LS365ADCQR | Bus Driver, 1-Func, 6-Bit, True Output, TTL, CDIP16, | Fairchild Semiconductor Corporation | SN74LS365AJ vs 74LS365ADCQR |
74LS365APC | Bus Driver, | Rochester Electronics LLC | SN74LS365AJ vs 74LS365APC |