Part Details for SN74LS367AN by Texas Instruments
Results Overview of SN74LS367AN by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS367AN Information
SN74LS367AN by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74LS367AN | Texas Instruments | Hex Bus Drivers With 3-State Outputs 16-PDIP 0 to 70 | |
| SN74LS367ANSR | Texas Instruments | Hex Bus Drivers With 3-State Outputs 16-SO 0 to 70 | |
| SN74LS367ANE4 | Texas Instruments | Hex Bus Drivers With 3-State Outputs 16-PDIP 0 to 70 |
Price & Stock for SN74LS367AN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
37AJ1149
|
Newark | Logic, Bus Dvr Tri-St Hex, 16Dip, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Family/Base Number:74Ls367, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Logic Ic Rohs Compliant: Yes |Texas Instruments SN74LS367AN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3400 / $1.8500 | Buy Now |
|
|
Bristol Electronics | Min Qty: 4 | 2315 |
|
$0.5465 / $1.6560 | Buy Now |
|
|
Bristol Electronics | 83 |
|
RFQ | ||
|
|
Rochester Electronics | SN74LS367AN - Hex Bus Drivers with 3-State Outputs RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 50668 |
|
$38.0600 / $43.2500 | Buy Now |
|
DISTI #
SN74LS367AN
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 6, THT, DIP16 Min Qty: 1 | 162 |
|
$0.9300 / $1.5600 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 75 |
|
RFQ | |
|
|
Chip Stock | Buffer/LineDriver6-CHNon-Inverting3-STBipolar16-PinPDIPTube | 453 |
|
RFQ | |
|
|
Component Electronics, Inc | DIP 16P | 78 |
|
$1.0000 / $1.5400 | Buy Now |
US Tariff Estimator: SN74LS367AN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74LS367AN
SN74LS367AN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LS367AN Part Data Attributes
|
|
SN74LS367AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS367AN
Texas Instruments
6-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 16-PDIP 0 to 70
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip16,.3 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | One Function With Two Bits | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Ls | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 45 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 6 | |
| Number of Functions | 6 | |
| Number of Ports | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 24 Ma | |
| Prop. Delay@Nom-Sup | 22 Ns | |
| Propagation Delay (tpd) | 40 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | High Level | |
| Width | 7.62 Mm |
Alternate Parts for SN74LS367AN
This table gives cross-reference parts and alternative options found for SN74LS367AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS367AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GD74LS367AJ | Goldstar Electron Co Ltd | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, | SN74LS367AN vs GD74LS367AJ |
| M38510/32203BEA | Motorola Semiconductor Products | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | SN74LS367AN vs M38510/32203BEA |
| M38510/32203SEX | NXP Semiconductors | Check for Price | IC LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Bus Driver/Transceiver | SN74LS367AN vs M38510/32203SEX |
| N74LS367AN | Signetics | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, | SN74LS367AN vs N74LS367AN |
| SN54LS367AJD | Motorola Mobility LLC | Check for Price | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | SN74LS367AN vs SN54LS367AJD |
| M38510/32203BEX | Philips Semiconductors | Check for Price | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | SN74LS367AN vs M38510/32203BEX |
| SN74LS367AJS | Motorola Mobility LLC | Check for Price | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | SN74LS367AN vs SN74LS367AJS |
SN74LS367AN Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the SN74LS367AN is 30 MHz.
-
No, the SN74LS367AN is a 5V device and is not compatible with 3.3V systems.
-
The propagation delay of the SN74LS367AN is typically around 10-15 ns.
-
The SN74LS367AN is a TTL (Transistor-Transistor Logic) device.
-
The SN74LS367AN is rated for operation up to 70°C, but it's not recommended for use in high-temperature environments above 85°C.