Logic
SN74LS373DWG4
Description: LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20

Overview of SN74LS373DWG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for SN74LS373DWG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   20
RFQ
Quest Components LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 16
  • 1 $1.1550
  • 5 $0.9240
$0.9240 / $1.1550 Buy Now
Quest Components LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 9
  • 1 $0.7500
  • 8 $0.6250
$0.6250 / $0.7500 Buy Now

CAD Models for SN74LS373DWG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LS373DWG4 by Texas Instruments

SN74LS373DWG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
45 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
40 mA
Prop. Delay@Nom-Sup
18 ns
Propagation Delay (tpd)
30 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. SN74LS373DWG4
    Texas Instruments
    LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20
    VS

Alternate Parts for SN74LS373DWG4

This table gives cross-reference parts and alternative options found for SN74LS373DWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS373DWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS373DW LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 onsemi SN74LS373DWG4 vs SN74LS373DW
SN74LS373NSRE4 Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SOP-20 Rochester Electronics LLC SN74LS373DWG4 vs SN74LS373NSRE4
N74LS373D Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 Signetics SN74LS373DWG4 vs N74LS373D
SN74LS373DWE4 Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SOIC-20 Rochester Electronics LLC SN74LS373DWG4 vs SN74LS373DWE4
SN74LS373NSRG4 LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments SN74LS373DWG4 vs SN74LS373NSRG4
SN74LS373NSR Octal D-type Transparent Latches with 3-state Outputs 20-SO 0 to 70 Texas Instruments SN74LS373DWG4 vs SN74LS373NSR
SN74LS373DWR2 LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 onsemi SN74LS373DWG4 vs SN74LS373DWR2
HD74LS373FPEL LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.5 X 12.6 MM, 1.27 PITCH, PLASTIC, SOP-20 Renesas Electronics Corporation SN74LS373DWG4 vs HD74LS373FPEL
SN74LS373NSRG4 Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SOP-20 Rochester Electronics LLC SN74LS373DWG4 vs SN74LS373NSRG4
HD74LS373FP LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DA Renesas Electronics Corporation SN74LS373DWG4 vs HD74LS373FP
Part Number Description Manufacturer Compare
SN74LS373DW LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 onsemi SN74LS373DWG4 vs SN74LS373DW
SN74LS373DWR2 LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 onsemi SN74LS373DWG4 vs SN74LS373DWR2
SN74LS373DWR2 Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, PLASTIC, SOIC-20 Rochester Electronics LLC SN74LS373DWG4 vs SN74LS373DWR2
SN74LS373DWE4 Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SOIC-20 Rochester Electronics LLC SN74LS373DWG4 vs SN74LS373DWE4
HD74LS373FP LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DA Renesas Electronics Corporation SN74LS373DWG4 vs HD74LS373FP
HD74LS373FPEL LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.5 X 12.6 MM, 1.27 PITCH, PLASTIC, SOP-20 Renesas Electronics Corporation SN74LS373DWG4 vs HD74LS373FPEL
HD74LS373RPEL LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.5 X 12.8 MM, 1.27 PITCH, PLASTIC, SOP-20 Renesas Electronics Corporation SN74LS373DWG4 vs HD74LS373RPEL
SN74LS373NSRG4 Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SOP-20 Rochester Electronics LLC SN74LS373DWG4 vs SN74LS373NSRG4
SN74LS373NSRG4 LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments SN74LS373DWG4 vs SN74LS373NSRG4
SN74LS373NSRE4 Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SOP-20 Rochester Electronics LLC SN74LS373DWG4 vs SN74LS373NSRE4

Related Parts for SN74LS373DWG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS373DWG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS373DWG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LS373DWG4 would you like to use for your alert(s)?
  • Please alert me when SN74LS373DWG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS373DWG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS373DWG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS373DWG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS373DWG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS373DWG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: