-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal D-Type Flip-Flops With Clock Enable 20-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1153
|
Newark | Logic, Oct D-Type Flip-Flop, 20Dip, Logic Family/Base Number:74Ls377, Flip-Flop Type:D, Propagation Delay:17Ns, Frequency:40Mhz, Output Current:8Ma, Logic Case Style:Dip, No. Of Pins:20Pins, Trigger Type:Positive Edge, Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS377N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5300 / $2.1000 | Buy Now |
DISTI #
59K9087
|
Newark | D-Type Flip Flop, Octal, Dip-20, Logic Family/Base Number:74Ls377, Flip-Flop Type:D, Propagation Delay:17Ns, Frequency:40Mhz, Output Current:8Ma, Logic Case Style:Dip, No. Of Pins:20Pins, Trigger Type:Positive Edge, Product Range:-Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS377N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$0.5960 / $1.5000 | Buy Now |
DISTI #
2156-SN74LS377N-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
9890 In Stock |
|
$0.8200 | Buy Now |
DISTI #
296-1663-5-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
548 In Stock |
|
$0.7471 / $1.7000 | Buy Now |
DISTI #
595-SN74LS377N
|
Mouser Electronics | Flip Flops Octal RoHS: Compliant | 381 |
|
$0.7470 / $1.6100 | Buy Now |
|
Bristol Electronics | 1707 |
|
RFQ | ||
|
Bristol Electronics | 41 |
|
RFQ | ||
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Plastic, DIP | 2350 |
|
$0.5500 / $1.5000 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Plastic, DIP | 209 |
|
$0.4671 / $1.5570 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Plastic, DIP | 60 |
|
$1.2500 / $2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS377N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS377N
Texas Instruments
Octal D-Type Flip-Flops With Clock Enable 20-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH HOLD MODE | |
Family | LS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 24.33 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 30000000 Hz | |
Max I(ol) | 0.008 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 28 mA | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.35 mm | |
fmax-Min | 35 MHz |
This table gives cross-reference parts and alternative options found for SN74LS377N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS377N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS377NE4 | Octal D-Type Flip-Flops With Clock Enable 20-PDIP 0 to 70 | Texas Instruments | SN74LS377N vs SN74LS377NE4 |
SN74LS377N | D Flip-Flop, 8-Func, Positive Edge Triggered, TTL, PDIP20, | Monolithic Memories (RETIRED) | SN74LS377N vs SN74LS377N |
DM74LS377N | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Texas Instruments | SN74LS377N vs DM74LS377N |
N74LS377N | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 | Signetics | SN74LS377N vs N74LS377N |
SN74LS377N | D Flip-Flop, 8-Func, Positive Edge Triggered, TTL, PDIP20, DIP-20 | Monolithic Memories Inc (MMI) | SN74LS377N vs SN74LS377N |