Part Details for SN74LS390NP1 by Rochester Electronics LLC
Overview of SN74LS390NP1 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for SN74LS390NP1
SN74LS390NP1 CAD Models
SN74LS390NP1 Part Data Attributes
|
SN74LS390NP1
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LS390NP1
Rochester Electronics LLC
Decade Counter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Load/Preset Input | NO | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.008 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 26 mA | |
Prop. Delay@Nom-Sup | 60 ns | |
Propagation Delay (tpd) | 60 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 25 MHz |
Alternate Parts for SN74LS390NP1
This table gives cross-reference parts and alternative options found for SN74LS390NP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS390NP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/32701BEA | Dual 4-Bit Decade And Binary Counters 16-CDIP -55 to 125 | Texas Instruments | SN74LS390NP1 vs JM38510/32701BEA |
SN54LS390J | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | onsemi | SN74LS390NP1 vs SN54LS390J |
SN74LS390NE4 | Dual 4-Bit Decade Counters 16-PDIP 0 to 70 | Texas Instruments | SN74LS390NP1 vs SN74LS390NE4 |
SN74LS390JP4 | Decade Counter, | Rochester Electronics LLC | SN74LS390NP1 vs SN74LS390JP4 |
SN74LS390J4 | Decade Counter, | Rochester Electronics LLC | SN74LS390NP1 vs SN74LS390J4 |
GD74LS390J | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP16, | Goldstar Electron Co Ltd | SN74LS390NP1 vs GD74LS390J |
GD74LS390 | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP16, | Goldstar Electron Co Ltd | SN74LS390NP1 vs GD74LS390 |
SN74LS390N | LS SERIES, SYN NEGATIVE EDGE TRIGGERED UP DECADE COUNTER, PDIP16 | NXP Semiconductors | SN74LS390NP1 vs SN74LS390N |
SN54LS390JD | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN74LS390NP1 vs SN54LS390JD |
SN74LS390N-10 | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | SN74LS390NP1 vs SN74LS390N-10 |