Part Details for SN74LS423DRG4 by Texas Instruments
Overview of SN74LS423DRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for SN74LS423DRG4
SN74LS423DRG4 CAD Models
SN74LS423DRG4 Part Data Attributes:
|
SN74LS423DRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS423DRG4
Texas Instruments
LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SO-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RETRIGGERABLE; MIN OUTPUT PULSE WIDTH = 116NS @ REXT = 5K OHM & CEXT = 0 | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 20 mA | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for SN74LS423DRG4
This table gives cross-reference parts and alternative options found for SN74LS423DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS423DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS123DRG4 | Dual retriggerable monostable multivibrators 16-SOIC 0 to 70 | Texas Instruments | SN74LS423DRG4 vs SN74LS123DRG4 |
HD74LS123RP | Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16, FP-16DN | Hitachi Ltd | SN74LS423DRG4 vs HD74LS123RP |
DM74LS123MX | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 0.150 INCH, PLASTIC, SOP-16 | Texas Instruments | SN74LS423DRG4 vs DM74LS123MX |
SN74LS123DG4 | Dual retriggerable monostable multivibrators 16-SOIC 0 to 70 | Texas Instruments | SN74LS423DRG4 vs SN74LS123DG4 |
SN74LS123DR | Dual retriggerable monostable multivibrators 16-SOIC 0 to 70 | Texas Instruments | SN74LS423DRG4 vs SN74LS123DR |
DM74LS123MX | Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | SN74LS423DRG4 vs DM74LS123MX |
DM74LS123M | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOP-16 | Texas Instruments | SN74LS423DRG4 vs DM74LS123M |
DV74LS123D | Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | SN74LS423DRG4 vs DV74LS123D |
SN74LS423DR | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SO-16 | Texas Instruments | SN74LS423DRG4 vs SN74LS423DR |
SN74LS123DR2 | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOIC-16 | onsemi | SN74LS423DRG4 vs SN74LS123DR2 |