Logic
SN74LS42JD
Description: LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16

Overview of SN74LS42JD by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Computing and Data Storage Healthcare Medical Imaging

CAD Models for SN74LS42JD by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LS42JD by Motorola Mobility LLC

SN74LS42JD
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
LS
Input Conditioning
STANDARD
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.495 mm
Logic IC Type
DECIMAL DECODER/DRIVER
Max I(ol)
0.008 A
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
13 mA
Prop. Delay@Nom-Sup
30 ns
Propagation Delay (tpd)
30 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN74LS42JD
    Motorola Mobility LLC
    LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16
    VS

Alternate Parts for SN74LS42JD

This table gives cross-reference parts and alternative options found for SN74LS42JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS42JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS42N-00 LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16 Texas Instruments SN74LS42JD vs SN74LS42N-00
HD74LS42P-E LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16, DP-16 Renesas Electronics Corporation SN74LS42JD vs HD74LS42P-E
74LS42F LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16 Philips Semiconductors SN74LS42JD vs 74LS42F
54LS42A/BEAJC LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERDIP-16 Motorola Mobility LLC SN74LS42JD vs 54LS42A/BEAJC
SN74LS42N-10 LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16 Texas Instruments SN74LS42JD vs SN74LS42N-10
M38510/30703SEX Decimal Decoder/Driver, LS Series, True Output, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products SN74LS42JD vs M38510/30703SEX
SN74LS42NDS LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC SN74LS42JD vs SN74LS42NDS
DM74LS42N LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 Texas Instruments SN74LS42JD vs DM74LS42N
GD74LS42J Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 Goldstar Electron Co Ltd SN74LS42JD vs GD74LS42J
GD54LS42 Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16 Goldstar Electron Co Ltd SN74LS42JD vs GD54LS42
Part Number Description Manufacturer Compare
M38510/30703SEA LS SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments SN74LS42JD vs M38510/30703SEA
74LS42F IC LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16, Decoder/Driver NXP Semiconductors SN74LS42JD vs 74LS42F
DM54LS42J/883 Decimal Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16 Rochester Electronics LLC SN74LS42JD vs DM54LS42J/883
SN74LS42N LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC SN74LS42JD vs SN74LS42N
N74LS42N Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16 YAGEO Corporation SN74LS42JD vs N74LS42N
SN74LS42NDS LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC SN74LS42JD vs SN74LS42NDS
M38510/30703BEX Decimal Decoder/Driver, LS Series, True Output, TTL, CDIP16, CERAMIC, DIP-16 Rochester Electronics LLC SN74LS42JD vs M38510/30703BEX
JM38510/30703BEA LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERDIP-16 Motorola Mobility LLC SN74LS42JD vs JM38510/30703BEA
5962-3830703BEX LS SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CDIP16 Texas Instruments SN74LS42JD vs 5962-3830703BEX
SN54LS42JD Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products SN74LS42JD vs SN54LS42JD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS42JD by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS42JD by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of SN74LS42JD would you like to use for your alert(s)?
  • Please alert me when SN74LS42JD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS42JD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS42JD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS42JD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS42JD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS42JD by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: